Filter Your Search
31 - 40 of 776 results
|
SC14402DVJG
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | CMOS | CORDLESS TELEPHONE BASEBAND CIRCUIT | 1 | S-PQFP-G100 | e0 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | NATIONAL SEMICONDUCTOR CORP | LFQFP, QFP100,.63SQ,20 | unknown | 8542.39.00.01 | |||||||||||
|
PCD5041HZ
NXP Semiconductors
|
Check for Price | Obsolete | 3 V | CMOS | CORDLESS TELEPHONE BURST MODE CONTROLLER | 1 | 12 mA | OTHER | S-PQFP-G80 | Not Qualified | 70 °C | -25 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 12 mm | 12 mm | 1.6 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.39.00.01 | |||||||||||
|
SC14422RVJGX
Texas Instruments
|
Check for Price | Obsolete | 3 V | CMOS | CORDLESS TELEPHONE BASEBAND CIRCUIT | 1 | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | NATIONAL SEMICONDUCTOR CORP | LFQFP, | unknown | 8542.39.00.01 | |||||||||||||||
|
S1T8527C01-Q0R0
Samsung Semiconductor
|
Check for Price | Obsolete | 3.6 V | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 7.5 mA | COMMERCIAL | S-PQFP-G48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | GULL WING | 750 µm | QUAD | 10 mm | 10 mm | 2.3 mm | SAMSUNG SEMICONDUCTOR INC | QFP, | unknown | 8542.39.00.01 | QFP | 48 | ||||||||||
|
UBA1706TS
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | BICMOS | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | 3.2 µA | COMMERCIAL EXTENDED | R-PDSO-G24 | e4 | Not Qualified | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5.3 mm | 8.2 mm | 2 mm | NXP SEMICONDUCTORS | SSOP, SSOP24,.3 | compliant | 8542.39.00.01 | SSOP | 24 | ||||||
|
BU8242FT1
ROHM Semiconductor
|
Check for Price | Yes | Yes | Active | 5 V | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | 8 mA | R-PDSO-G20 | e3/e2 | Not Qualified | 260 | 10 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN/TIN COPPER | GULL WING | 1.27 mm | DUAL | 5.4 mm | 12.5 mm | 1.9 mm | ROHM CO LTD | SOP-20 | compliant | 8542.39.00.01 | SOIC | 20 | |||||||
|
SM5132DS
Seiko NPC Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | 6 mA | COMMERCIAL EXTENDED | R-PDSO-G16 | Not Qualified | 80 °C | -30 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | SEIKO NPC CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | ||||||||||||
|
AK2353LV
Asahi Kasei Microsystems Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | CORDLESS TELEPHONE SCRAMBLER/DESCRAMBLER | 1 | 9.4 mA | COMMERCIAL | S-PQFP-G64 | e0 | Not Qualified | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | ASAHI KASEI MICRODEVICES CORP | QFP, QFP64,.47SQ,20 | unknown | 8542.39.00.01 | ||||||||||
|
U3600BM-NFNG3
Atmel Corporation
|
Check for Price | No | Obsolete | 3.6 V | BIPOLAR | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | 1 | 29 mA | COMMERCIAL EXTENDED | R-PDSO-G44 | e0 | Not Qualified | 75 °C | -25 °C | 44 | PLASTIC/EPOXY | SSOP | SOP44,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 7.4 mm | 17.925 mm | ATMEL CORP | SSOP, SOP44,.4,32 | unknown | 8542.39.00.01 | SOIC | 44 | ||||||
|
U3502BM-AFL
Atmel Corporation
|
Check for Price | No | Obsolete | 3.6 V | BIPOLAR | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | 3.7 µA | COMMERCIAL EXTENDED | R-PDSO-G24 | e0 | Not Qualified | 75 °C | -25 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 7.4 mm | 15.425 mm | 2.6 mm | ATMEL CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | SOIC | 24 |