Part Details for S1T8527C01-Q0R0 by Samsung Semiconductor
Overview of S1T8527C01-Q0R0 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for S1T8527C01-Q0R0
S1T8527C01-Q0R0 CAD Models
S1T8527C01-Q0R0 Part Data Attributes:
|
S1T8527C01-Q0R0
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S1T8527C01-Q0R0
Samsung Semiconductor
RF and Baseband Circuit, PQFP48, 10 X 10 MM, QFP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G48 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.3 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Telecom IC Type | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.75 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for S1T8527C01-Q0R0
This table gives cross-reference parts and alternative options found for S1T8527C01-Q0R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S1T8527C01-Q0R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX3161CQ | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, QFP-48, Cordless Telephone IC | National Semiconductor Corporation | S1T8527C01-Q0R0 vs LMX3161CQ |
TK10665QCTR | Cordless Telephone Scrambler/Descrambler, PQFP48, QFP-48 | TOKO Inc | S1T8527C01-Q0R0 vs TK10665QCTR |
CXA1744AR | RF and Baseband Circuit, Bipolar, PQFP48, 7 X 7 MM, PLASTIC, LQFP-48 | Sony Semiconductor | S1T8527C01-Q0R0 vs CXA1744AR |
LMX3161CQX | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, QFP-48 | Texas Instruments | S1T8527C01-Q0R0 vs LMX3161CQX |
LMX3161CQ | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, QFP-48 | Texas Instruments | S1T8527C01-Q0R0 vs LMX3161CQ |
MC13111AFTA | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Motorola Mobility LLC | S1T8527C01-Q0R0 vs MC13111AFTA |
MC33411AFTA | TELECOM, CORDLESS, BASEBAND CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Motorola Mobility LLC | S1T8527C01-Q0R0 vs MC33411AFTA |
LMX3161CQX | IC TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, QFP-48, Cordless Telephone IC | National Semiconductor Corporation | S1T8527C01-Q0R0 vs LMX3161CQX |
MC13110BFTA | TELECOM, CORDLESS, RF AND BASEBAND CIRCUIT, PQFP48, PLASTIC, LQFP-48 | Motorola Mobility LLC | S1T8527C01-Q0R0 vs MC13110BFTA |
MC13111AFTAR2 | RF and Baseband Circuit, PQFP48, PLASTIC, LQFP-48 | Motorola Semiconductor Products | S1T8527C01-Q0R0 vs MC13111AFTAR2 |