Filter Your Search
1 - 10 of 3,547 results
|
PE44820A-X
pSemi
|
$6.8637 | Yes | Obsolete | 50 Ω | 28 dBm | 7.1 dB | 1.58 | YES | 2.2 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | CMOS | 2.2 GHz | 1.7 GHz | 358.6 deg | 1.4 deg | 3.3 V | e4 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | PSEMI CORP | QFN-32 | compliant | |||||||||
|
MAPCGM0004-DIE
TE Connectivity
|
Check for Price | Yes | Transferred | PHASE SHIFTER | GAAS | -5 V | DIE OR CHIP | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||
|
DP0881
DAICO Industries Inc
|
Check for Price | Contact Manufacturer | 50 Ω | 1.6 dB | 1.3 | NO | 1.11 GHz | COAXIAL MECHANICAL PHASE SHIFTER | GAAS | 1.11 GHz | 1.03 GHz | 180 deg | 5 V | 5 mA | 70 °C | -55 °C | COMPONENT | THROUGH HOLE MOUNT | 24 | METAL | DIP24,.6 | DAICO INDUSTRIES INC | DIP24,.6 | unknown | |||||||||||||
|
CGY2170UH/C1
OMMIC
|
Check for Price | Yes | Contact Manufacturer | 25 dBm | 12 GHz | PHASE SHIFTER | GAAS | 12 GHz | 8 GHz | 5 V | 85 °C | -40 °C | COMPONENT | DIE OR CHIP | OMMIC | DIE OR CHIP | unknown | ||||||||||||||||||||
|
TGP2107-SM
Qorvo
|
Check for Price | Yes | Active | 50 Ω | 30 dBm | 10 dB | 1.67 | YES | 18 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 18 GHz | 6 GHz | 360 deg | 5.625 deg | 5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | QORVO INC | QFN-32 | compliant | EAR99 | Qorvo | |||||||||
|
MAPCGM0005
TE Connectivity
|
Check for Price | No | Transferred | YES | PHASE SHIFTER | GAAS | -5 V | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.2SQ,20 | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||
|
HMC647ALP6E
Analog Devices Inc
|
$120.5439 | No | Yes | Active | 50 Ω | 33 dBm | 6.5 dB | 1.38 | YES | 3.1 GHz | DIGITALLY CONTROLLED PHASE SHIFTER | GAAS | 3.1 GHz | 2.5 GHz | 360 deg | +-5 V | 15 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | ANALOG DEVICES INC | LFCSP-28 | compliant | Analog Devices | 28 | HCP-28-2 | |||||||
|
MAPCGM0003
TE Connectivity
|
Check for Price | No | Transferred | YES | PHASE SHIFTER | GAAS | -5 V | SURFACE MOUNT | 28 | PLASTIC/EPOXY | LCC28,.24SQ,25 | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||
|
DP0891
DAICO Industries Inc
|
Check for Price | Contact Manufacturer | 50 Ω | 7.5 dB | 1.3 | NO | 1.11 GHz | COAXIAL MECHANICAL PHASE SHIFTER | GAAS | 1.11 GHz | 1.01 GHz | 348.75 deg | 5 V | 10 mA | 70 °C | -40 °C | COMPONENT | THROUGH HOLE MOUNT | 38 | METAL | DIP38,.8 | DAICO INDUSTRIES INC | DIP38,.8 | unknown | |||||||||||||
|
HMC642LC5TR
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 50 Ω | 28 dBm | 15 dB | 1.78 | YES | 12.5 GHz | COAXIAL MECHANICAL PHASE SHIFTER | GAAS | 12.5 GHz | 9 GHz | +-5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | ANALOG DEVICES INC | unknown | EAR99 | Analog Devices | 32 | CG-32-1 | 8542.39.00.01 |