Part Details for MAPCGM0004-DIE by TE Connectivity
Overview of MAPCGM0004-DIE by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAPCGM0004-DIE
MAPCGM0004-DIE CAD Models
MAPCGM0004-DIE Part Data Attributes:
|
MAPCGM0004-DIE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAPCGM0004-DIE
TE Connectivity
IC,PHASE SHIFTER,GAAS,DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | -5 V | |
RF/Microwave Device Type | PHASE SHIFTER | |
Technology | GAAS |