-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs MMIC 6-BIT Digital Phase Shifter, 2.5-3.1 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8304
|
Newark | Digital Phase Shifter, Qfn-Ep-28, Ic Function:Phase Shifter, Supply Voltage Min:-, Supply Voltage Max:5V, Ic Package Type:Qfn-Ep, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Analog Devices HMC647ALP6E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$106.3900 / $120.1800 | Buy Now |
DISTI #
505-HMC647ALP6E-ND
|
DigiKey | IC PHASE SHIFTER 6-BIT 28QFN Min Qty: 1 Lead time: 33 Weeks Container: Strip |
5 In Stock |
|
$115.1576 / $128.8200 | Buy Now |
DISTI #
584-HMC647ALP6E
|
Mouser Electronics | Phase Detectors / Shifters 2.7-2.9 GHz, 6-bit digital phase shifter RoHS: Compliant | 3 |
|
$98.4100 / $115.5600 | Buy Now |
|
Analog Devices Inc | 2.7-2.9 GHz, 6-bit digital pha Min Qty: 1 Package Multiple: 1 | 1 |
|
$58.7300 / $128.8200 | Buy Now |
|
Ameya Holding Limited | IC PHASE SHIFTER 6-BIT 28QFN | 1 |
|
RFQ | |
DISTI #
HMC647ALP6E
|
Richardson RFPD | PHASE SHIFTER RoHS: Compliant Min Qty: 1 | 0 |
|
$101.0800 / $115.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC647ALP6E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC647ALP6E
Analog Devices Inc
GaAs MMIC 6-BIT Digital Phase Shifter, 2.5-3.1 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | HCP-28-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33 dBm | |
Insertion Loss-Max | 6.5 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Operating Frequency-Max | 3100 MHz | |
Operating Frequency-Min | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.24SQ,25 | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
Power Supplies | +-5 V | |
RF/Microwave Device Type | DIGITALLY CONTROLLED PHASE SHIFTER | |
Supply Current-Max | 15 mA | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.38 |