Part Details for HMC642LC5TR by Analog Devices Inc
Overview of HMC642LC5TR by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC642LC5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_16967801
|
Arrow Electronics | Phase Shifter Digital 9000MHz to 12500MHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 110 Weeks Date Code: 1624 | Americas - 6200 |
|
$100.8300 / $235.2700 | Buy Now |
DISTI #
VN7:3636_16967801
|
Arrow Electronics | Phase Shifter Digital 9000MHz to 12500MHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 110 Weeks Date Code: 1648 Container: Cut Strips | Americas - 20 |
|
$100.8300 / $235.2700 | Buy Now |
|
Analog Devices Inc | 6-Bit dig Phase Shifter , 9 - Min Qty: 100 Package Multiple: 100 | 800 |
|
Buy Now |
Part Details for HMC642LC5TR
HMC642LC5TR CAD Models
HMC642LC5TR Part Data Attributes:
|
HMC642LC5TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC642LC5TR
Analog Devices Inc
HMC642LC5TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 32 | |
Manufacturer Package Code | CG-32-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 28 dBm | |
Insertion Loss-Max | 15 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Operating Frequency-Max | 12500 MHz | |
Operating Frequency-Min | 9000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.78 |
Alternate Parts for HMC642LC5TR
This table gives cross-reference parts and alternative options found for HMC642LC5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC642LC5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC931LP4ETR | 410° Analog Phase Shifter SMT, 8 - 12 GHz | Analog Devices Inc | HMC642LC5TR vs HMC931LP4ETR |