Part Details for MAPCGM0005 by TE Connectivity
Overview of MAPCGM0005 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAPCGM0005
MAPCGM0005 CAD Models
MAPCGM0005 Part Data Attributes:
|
MAPCGM0005
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAPCGM0005
TE Connectivity
IC,PHASE SHIFTER,GAAS,LLCC,28PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Power Supplies | -5 V | |
RF/Microwave Device Type | PHASE SHIFTER | |
Surface Mount | YES | |
Technology | GAAS |