Part Details for DP0881 by DAICO Industries Inc
Overview of DP0881 by DAICO Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for DP0881
DP0881 CAD Models
DP0881 Part Data Attributes:
|
DP0881
DAICO Industries Inc
Buy Now
Datasheet
|
Compare Parts:
DP0881
DAICO Industries Inc
Coaxial Mechanical Phase Shifter, 1030MHz Min, 1110MHz Max, 0deg Min, 180deg Max, GAAS, DIP-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAICO INDUSTRIES INC | |
Package Description | DIP24,.6 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.6 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 1110 MHz | |
Operating Frequency-Min | 1030 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | DIP24,.6 | |
Phase Shift-Max | 180 deg | |
Phase Shift-Min | ||
Power Supplies | 5 V | |
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Supply Current-Max | 5 mA | |
Surface Mount | NO | |
Technology | GAAS | |
VSWR-Max | 1.3 |