Parametric results for: L5991 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 331,175 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP1255AD65R2G
onsemi
$0.0575 Yes Obsolete YES 65 kHz SWITCHING CONTROLLER CURRENT-MODE R-PDSO-G8 e3 Not Qualified 1 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL ON SEMICONDUCTOR SOIC-8 Narrow Body SOP, SOP8,.25 8 751-07 compliant EAR99 8542.39.00.01 onsemi
AP34063N8L-U
Diodes Incorporated
$0.0630 Yes Yes Obsolete 5 V 40 V 3 V 1.6 A NO BUCK-BOOST 100 kHz CAN BE CONFIGURED AS BUCK OR VOLTAGE INVERTERING REGULATOR SWITCHING REGULATOR 1 OTHER R-PDIP-T8 e3 Not Qualified 105 °C 260 10 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.275 mm 5.33 mm DIODES INC DIP DIP, DIP8,.3 8 compliant EAR99 8542.39.00.01
UC3844BD1
onsemi
$0.0806 No Obsolete 15 V 25 V 12 V 1 A YES SINGLE 275 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 235 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC SOIC-8 8 not_compliant EAR99 8542.39.00.01 onsemi
AP4306BKTR-G1
Diodes Incorporated
$0.0938 Yes Obsolete 5 V 18 V 2.5 V YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3/e4 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 GREEN, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01
NCP4304BDR2G
onsemi
$0.0959 Yes Active SWITCHING CONTROLLER e3 1 260 30 MATTE TIN ONSEMI SOIC-8 Narrow Body 8 751-07 compliant EAR99 8542.39.00.01 onsemi
AP3428AWT-7
Diodes Incorporated
$0.1004 Yes Active SWITCHING REGULATOR e3 3 260 Matte Tin (Sn) DIODES INC compliant
NCP1251BSN65T1G
onsemi
$0.1046 Yes Active 12 V 28 V 9.4 V YES SINGLE 71 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI TSOP-6 TSOP-6 6 318G-02 compliant EAR99 8542.39.00.01 onsemi
NCP4355BDR2G
onsemi
$0.1225 Yes Obsolete 15 V 36 V 3.5 V YES SINGLE 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 R-PDSO-G8 e3 Not Qualified 1 NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 onsemi
AP4306AKTR-G1
Diodes Incorporated
$0.1233 Yes Active 5 V 18 V 2.5 V YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3/e4 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC SOT-23 GREEN, SOT-23, 6 PIN 6 compliant EAR99 8542.39.00.01
TLV61070ADBVR
Texas Instruments
$0.1234 Yes Yes Active 3.6 V 5 V 5.5 V 500 mV 2.2 V 5.5 V 2.5 A 1 YES BOOST 1 MHz ALSO HAS PFM CONTROL TECHNIQUE SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 e4 1 125 °C -40 °C 260 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant Texas Instruments