-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Secondary Side Controller, Synchronous Rectification, for High Efficiency SMPS Topologies, SOIC-8 Narrow Body, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1786
|
Newark | Synchronous Rectification Driver, Soic-8, Ic Function:Secondary Side Synchronous Rectifier Driver, Supply Voltage Min:8.3V, Supply Voltage Max:30V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Onsemi NCP4304BDR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$0.0630 | Buy Now |
DISTI #
38AH1380
|
Newark | Sec Side Sync Rect Drv Rohs Compliant: Yes |Onsemi NCP4304BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.3500 | Buy Now |
DISTI #
60W1693
|
Newark | Secondary Side Controller, Synchronous Rectification, For High Efficiency Smps Topologies/ Reel |Onsemi NCP4304BDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6860 / $0.9290 | Buy Now |
DISTI #
NCP4304BDR2GOSCT-ND
|
DigiKey | IC SEC SIDE SYNC RECT DRV 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2106 In Stock |
|
$0.6746 / $1.6100 | Buy Now |
DISTI #
NCP4304BDR2G
|
Avnet Americas | Secondary Side PWM Cntrlr Secondary Side Synchronous Rectifier Driver 500KHz 8-Pin SOIC T/R - Tape and Reel (Alt: NCP4304BDR2G) RoHS: Compliant Min Qty: 1087 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20000 Partner Stock |
|
$0.6944 / $0.8288 | Buy Now |
DISTI #
NCP4304BDR2G
|
Avnet Americas | Secondary Side PWM Cntrlr Secondary Side Synchronous Rectifier Driver 500KHz 8-Pin SOIC T/R - Tape and Reel (Alt: NCP4304BDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 69 Factory Stock |
|
$0.7232 / $0.8095 | Buy Now |
DISTI #
42AC1786
|
Avnet Americas | Secondary Side PWM Cntrlr Secondary Side Synchronous Rectifier Driver 500KHz 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 42AC1786) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Ammo Pack | 5 Partner Stock |
|
$1.1300 / $1.6700 | Buy Now |
DISTI #
863-NCP4304BDR2G
|
Mouser Electronics | Switching Controllers Secondary Side Controller, Synchronous Rectification, for High Efficiency SMPS Topologies RoHS: Compliant | 272 |
|
$0.6700 / $1.6100 | Buy Now |
|
Future Electronics | NCP4304B Series 30 V 5 mA Flyback Surface Mount Switching Regulator - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7250 | Buy Now |
|
Bristol Electronics | 1376 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP4304BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4304BDR2G
onsemi
Secondary Side Controller, Synchronous Rectification, for High Efficiency SMPS Topologies, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 38 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |