Part Details for NCP1255AD65R2G by onsemi
Overview of NCP1255AD65R2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1255AD65R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W3918
|
Newark | Ac-Dc Converter, Off Line, Soic-8, Supply Voltage Min:12V, Supply Voltage Max:35V, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:150°C, Product Range:-, Qualification:-, Msl:- Rohs Compliant: Yes |Onsemi NCP1255AD65R2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2309 |
|
$0.0380 | Buy Now |
DISTI #
19270903
|
Verical | AC to DC Switching Converter Flyback 9.4V 65kHz T/R 8-Pin SOIC N Min Qty: 1316 Package Multiple: 1 | Americas - 2309 |
|
$0.0555 | Buy Now |
|
Rochester Electronics | NCP1255 - PWM Controller, Current Mode for Offline Power Supplies ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11980 |
|
$0.3094 / $0.3640 | Buy Now |
|
Chip1Cloud | Current-Mode PWM Controller for Off-line Power Supplies featuring Peak Power Excursion | 9000 |
|
RFQ |
Part Details for NCP1255AD65R2G
NCP1255AD65R2G CAD Models
NCP1255AD65R2G Part Data Attributes:
|
NCP1255AD65R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1255AD65R2G
onsemi
PWM Controller, Current Mode, for Offline Power Supplies Featuring Peak Power Excursion 65kHz, OCP Latched, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 65 kHz | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |