Part Details for NCP1251BSN65T1G by onsemi
Overview of NCP1251BSN65T1G by onsemi
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for NCP1251BSN65T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6125
|
Newark | Pwm Contr, Current-Mode, 28V, Tsop-6, Supply Voltage Min:8.8V, Supply Voltage Max:28V, Ic Case/Package:Tsop, No. Of Pins:6Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi NCP1251BSN65T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1391 |
|
$0.0700 | Buy Now |
DISTI #
24T3377
|
Newark | Pwm Controller, Current Mode, For Offline Power Supplies/ Reel |Onsemi NCP1251BSN65T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2680 / $0.3480 | Buy Now |
DISTI #
NCP1251BSN65T1GOSCT-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 6TSOP Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1422 In Stock |
|
$0.2589 / $0.7800 | Buy Now |
DISTI #
NCP1251BSN65T1G
|
Avnet Americas | Current Mode PWM Controller 500mA 6-Pin TSOP T/R - Tape and Reel (Alt: NCP1251BSN65T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days Container: Reel | 0 |
|
$0.2775 / $0.3106 | Buy Now |
DISTI #
13AC6125
|
Avnet Americas | Current Mode PWM Controller 500mA 6-Pin TSOP T/R - Product that comes on tape, but is not reeled (Alt: 13AC6125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 1391 Partner Stock |
|
$0.4620 / $0.8110 | Buy Now |
DISTI #
863-NCP1251BSN65T1G
|
Mouser Electronics | Switching Controllers OCP AUTO OVP VCC LATCH RoHS: Compliant | 3969 |
|
$0.2570 / $0.7300 | Buy Now |
DISTI #
V79:2366_26240138
|
Arrow Electronics | AC to DC Switching Converter Flyback 9.4V 65kHz T/R 6-Pin TSOP Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 1523 |
|
$0.2480 / $0.4518 | Buy Now |
|
Future Electronics | OCP AUTO OVP VCC LATCH RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2550 / $0.2650 | Buy Now |
DISTI #
70354216
|
Verical | AC to DC Switching Converter Flyback 9.4V 65kHz T/R 6-Pin TSOP Min Qty: 24 Package Multiple: 1 Date Code: 1805 | Americas - 1523 |
|
$0.2480 / $0.4001 | Buy Now |
DISTI #
33143463
|
Verical | AC to DC Switching Converter Flyback 9.4V 65kHz T/R 6-Pin TSOP Min Qty: 715 Package Multiple: 1 | Americas - 1391 |
|
$0.1023 / $0.1058 | Buy Now |
Part Details for NCP1251BSN65T1G
NCP1251BSN65T1G CAD Models
NCP1251BSN65T1G Part Data Attributes:
|
NCP1251BSN65T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1251BSN65T1G
onsemi
PWM Controller, Current Mode, for Offline Power Supplies, TSOP-6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOP-6 | |
Package Description | TSOP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 318G-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 23 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 9.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 71 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.5 mm |