Part Details for AP3428AWT-7 by Diodes Incorporated
Overview of AP3428AWT-7 by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP3428AWT-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-AP3428AWT-7CT-ND
|
DigiKey | IC REG BUCK ADJ 1A TSOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.0808 / $0.3700 | Buy Now |
DISTI #
AP3428AWT-7
|
Avnet Americas | DCDC CONV LV BUCK TSOT25 T&R 3K - Tape and Reel (Alt: AP3428AWT-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0620 / $0.0732 | Buy Now |
DISTI #
621-AP3428AWT-7
|
Mouser Electronics | Switching Voltage Regulators DCDC Conv LV Buck TSOT25 T&R 3K RoHS: Compliant | 2992 |
|
$0.0780 / $0.3600 | Buy Now |
|
Future Electronics | Switching Voltage Regulators DCDC Conv LV Buck TSOT25 TR 3K RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0785 / $0.1180 | Buy Now |
DISTI #
AP3428AWT-7
|
Avnet Americas | DCDC CONV LV BUCK TSOT25 T&R 3K - Tape and Reel (Alt: AP3428AWT-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0620 / $0.0732 | Buy Now |
DISTI #
AP3428AWT-7
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 1A Min Qty: 3 | 0 |
|
$0.0900 / $0.2570 | RFQ |
DISTI #
AP3428AWT-7
|
Avnet Asia | DCDC CONV LV BUCK TSOT25 T&R 3K (Alt: AP3428AWT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP3428AWT-7
|
Avnet Silica | DCDC CONV LV BUCK TSOT25 T&R 3K (Alt: AP3428AWT-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG DC-DC BUCK 1A TSOT25 | 1238 |
|
$0.1157 | Buy Now |
|
LCSC | Step-down type Adjustable 2.5V5.5V 1A 600mV5.5V TSOT-25 DC-DC Converters ROHS | 40 |
|
$0.1128 / $0.2006 | Buy Now |