Part Details for NCP4355BDR2G by onsemi
Overview of NCP4355BDR2G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for NCP4355BDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60W1699
|
Newark | Ac-Dc Converter, Soic-8, Input Voltage Min:-, Input Voltage Max:-, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Rating Max:-, Topology:Flyback, Isolation:-, Power Switch Voltage Rating:-, Power Switch Current Rating:-, Msl:- Rohs Compliant: Yes |Onsemi NCP4355BDR2G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2230 |
|
$0.1050 | Buy Now |
DISTI #
19268818
|
Verical | Secondary Side SMPS OFF Mode Controller for Low Standby Power Min Qty: 477 Package Multiple: 1 | Americas - 2230 |
|
$0.1535 / $0.1646 | Buy Now |
|
Bristol Electronics | 2440 |
|
RFQ | ||
|
Quest Components | 1952 |
|
$0.4022 / $1.0055 | Buy Now | |
|
Rochester Electronics | NCP4355 - Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 78630 |
|
$0.2514 / $0.2958 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2333 |
|
RFQ | |
|
Chip1Cloud | IC PFC CTRLR SEC SIDE 8SOIC | 1670 |
|
RFQ |
Part Details for NCP4355BDR2G
NCP4355BDR2G CAD Models
NCP4355BDR2G Part Data Attributes:
|
NCP4355BDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4355BDR2G
onsemi
Secondary Side Controller, SMPS Off Mode, for Low Standby Power Adapters, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |