Part Details for AP4306AKTR-G1 by Diodes Incorporated
Overview of AP4306AKTR-G1 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP4306AKTR-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP4306AKTR-G1DICT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5875 In Stock |
|
$0.0939 / $0.4300 | Buy Now |
DISTI #
AP4306AKTR-G1
|
Avnet Americas | Constant Voltage and Current Controller 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP4306AKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0654 / $0.0772 | Buy Now |
DISTI #
621-AP4306AKTR-G1
|
Mouser Electronics | Power Management Specialized - PMIC SMPS CC/CV Cont 1.21V 0.5mA RoHS: Compliant | 3000 |
|
$0.1040 / $0.4300 | Buy Now |
|
Future Electronics | Voltage References SMPS CC/CV Cont 1.21V 0.5mA - TAPE & REEL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0956 / $0.1060 | Buy Now |
|
Future Electronics | Voltage References SMPS CC/CV Cont 1.21V 0.5mA - TAPE & REEL RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0956 / $0.1060 | Buy Now |
DISTI #
AP4306AKTR-G1
|
Avnet Americas | Constant Voltage and Current Controller 6-Pin SOT-26 T/R - Tape and Reel (Alt: AP4306AKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 27000 Factory Stock |
|
$0.0654 / $0.0772 | Buy Now |
DISTI #
AP4306AKTR-G1
|
TME | IC: PMIC, CV/CC controller, SOT26, Uin: -0.3÷18V, Uoper: 2.5÷18V Min Qty: 5 | 0 |
|
$0.0780 / $0.1510 | RFQ |
DISTI #
AP4306AKTR-G1
|
Avnet Asia | Constant Voltage and Current Controller 6-Pin SOT-26 T/R (Alt: AP4306AKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AP4306AKTR-G1
|
Avnet Silica | Constant Voltage and Current Controller 6-Pin SOT-26 T/R (Alt: AP4306AKTR-G1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 2 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | IC OPAMP DUAL SOT26 | 56640 |
|
RFQ |
Part Details for AP4306AKTR-G1
AP4306AKTR-G1 CAD Models
AP4306AKTR-G1 Part Data Attributes:
|
AP4306AKTR-G1
Diodes Incorporated
Buy Now
|
Compare Parts:
AP4306AKTR-G1
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |