Filter Your Search
1 - 10 of 54,421 results
|
VS-709-EDE-TAAN-V6/VP
Vectron International
|
Check for Price | Transferred | SAW OSCILLATOR | VECTRON INTERNATIONAL | compliant | |||||||||||||||||||||||||
|
VS-4020-EFX-205X-1879M437686-1769M145000
Vectron International
|
Check for Price | Transferred | SAW OSCILLATOR | VECTRON INTERNATIONAL | compliant | |||||||||||||||||||||||||
|
VS-4020-EFX-205X-1980M02200-1747M030837
Vectron International
|
Check for Price | Transferred | 1.98 GHz | 1 kHz | 3.3 V | SAW OSCILLATOR | NOMINAL FREQUENCY 1747.030837 MHZ AVAILABLE | 3.3 V | 3 dBm | -94 dBc/Hz | 100 mA | 3.465 V | 3.135 V | 85 °C | -10 °C | SURFACE MOUNT | 7 | DILCC7/14,.51 | YES | 19.9mm x 13.0mm x 5.9mm | VECTRON INTERNATIONAL | compliant | SMD-14/7 | |||||||
|
VS-5040-EEX-205X-1747M030837-1067M686799
Microsemi Corporation
|
Check for Price | Transferred | 3.3 V | SAW OSCILLATOR | 1747.030837 FREQ ALSO AVAILABLE; TR, 13 INCH | 3.3 V | 1.0677 GHz | 1.0677 GHz | 8.5 dBm | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | MICROSEMI CORP | compliant | SMD, 6 PIN | |||||||||
|
VS-5040-EEX-205X-1034M337568-1687M500000
Vectron International
|
Check for Price | Transferred | 3.3 V | SAW OSCILLATOR | 1034.337568 MHZ ALSO AVAILABLE; TR | 3.3 V | 1.6875 GHz | 1.6875 GHz | 8.5 dBm | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | VECTRON INTERNATIONAL | compliant | SMD, 6 PIN | |||||||||
|
VS-5040-EFX-205X-1875M000000-1747M623050
Vectron International
|
Check for Price | Transferred | 1 kHz | 3.3 V | SAW OSCILLATOR | 1875 MHZ ALSO AVAILABLE; TR | 3.3 V | 1.7476 GHz | 1.7476 GHz | 3 dBm | -97 dBc/Hz | 95 mA | 3.465 V | 3.135 V | 85 °C | 10 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 4.8mm | VECTRON INTERNATIONAL | compliant | SMD, 6 PIN | |||||||
|
VS-4020-EEX-205X-1986M819000-2000M000000
Microchip Technology Inc
|
Check for Price | Not Recommended | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||
|
VS-4020-EEX-205X-1687M500000-1040M000000
Microchip Technology Inc
|
Check for Price | Not Recommended | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||||||||||||
|
EV-9100JG2500.000M-CSGVA3
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 2.5 GHz | 3.3 V | SAW OSCILLATOR | 3.3 V | 2.5 GHz | 100 mA | 3.465 V | 3.135 V | e3 | 85 °C | -20 °C | SURFACE MOUNT | 6 | YES | Tin (Sn) | 13.9mm x 8.75mm x 4.7mm | SEIKO EPSON CORP | compliant | ROHS COMPLIANT PACKAGE-6 | ||||||||
|
VS-709-ECE-TABN-R3/WK
Vectron International
|
Check for Price | Transferred | SAW OSCILLATOR | VECTRON INTERNATIONAL | compliant |