Part Details for VS-4020-EFX-205X-1980M02200-1747M030837 by Vectron International
Overview of VS-4020-EFX-205X-1980M02200-1747M030837 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Part Details for VS-4020-EFX-205X-1980M02200-1747M030837
VS-4020-EFX-205X-1980M02200-1747M030837 CAD Models
VS-4020-EFX-205X-1980M02200-1747M030837 Part Data Attributes:
|
VS-4020-EFX-205X-1980M02200-1747M030837
Vectron International
Buy Now
Datasheet
|
Compare Parts:
VS-4020-EFX-205X-1980M02200-1747M030837
Vectron International
SAW Oscillator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Package Description | SMD-14/7 | |
Reach Compliance Code | compliant | |
Additional Feature | NOMINAL FREQUENCY 1747.030837 MHZ AVAILABLE | |
Control Voltage-Max | 3.3 V | |
Control Voltage-Min | ||
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 7 | |
Offset Frequency | 1 kHz | |
Operating Frequency-Nom | 1980.022 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | SAW OSCILLATOR | |
Output Power | 3 dBm | |
Package Equivalence Code | DILCC7/14,.51 | |
Phase Noise | -94 dBc/Hz | |
Physical Dimension | 19.9mm x 13.0mm x 5.9mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |