Part Details for MAS31751FS by Dynex Semiconductor
Overview of MAS31751FS by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MAS31751FS
MAS31751FS CAD Models
MAS31751FS Part Data Attributes:
|
MAS31751FS
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAS31751FS
Dynex Semiconductor
Memory Management Unit, 16-Bit, 256 Pages, CMOS, CQFP68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Additional Feature | INTEGRATED BLOCK PROTECTION UNIT | |
Address Bus Width | 16 | |
Address Translation Time-Max | 40 ns | |
Bus Compatibility | MA31750; MAS281 | |
External Data Bus Width | 16 | |
JESD-30 Code | S-CQFP-F68 | |
Low Power Mode | NO | |
Number of Addressable Pages | 256 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |