Part Details for 5962-8950505TA by Pyramid Semiconductor Corporation
Overview of 5962-8950505TA by Pyramid Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8950505TA
5962-8950505TA CAD Models
5962-8950505TA Part Data Attributes:
|
5962-8950505TA
Pyramid Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-8950505TA
Pyramid Semiconductor Corporation
Memory Management Unit, 16-Bit, 256 Pages, CMOS, CDSO64, 1.665 X 0.630 INCH, 0.190 INCH HEIGHT, SO-64
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERFORMANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, GWDIP64,.9,50 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Address Translation Time-Max | 23 ns | |
Bus Compatibility | PACE1750 | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDSO-G64 | |
JESD-609 Code | e0 | |
Length | 42.6466 mm | |
Low Power Mode | NO | |
Number of Addressable Pages | 256 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | GWDIP64,.9,50 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.191 mm | |
Supply Current-Max | 110 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 14.986 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY MANAGEMENT UNIT |
Alternate Parts for 5962-8950505TA
This table gives cross-reference parts and alternative options found for 5962-8950505TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8950505TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8950505TX | Memory Management Unit, 16-Bit, 256 Pages, CMOS, PDSO64, SOP-64 | Pyramid Semiconductor Corporation | 5962-8950505TA vs 5962-8950505TX |
P1753-30GC | Memory Management Unit, 16-Bit, 256 Pages, CMOS, CDSO64 | Pyramid Semiconductor Corporation | 5962-8950505TA vs P1753-30GC |