Parametric results for: 营业执照哪里能做假的【+V信UU144478】欢迎... under Mains Filters

Filter Your Search

1 - 10 of 49,841 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SU9H-01100
KEMET Corporation
$0.1279 Yes Active 250 V 100 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 500 V 100 MΩ UL 120 °C -25 °C TRAY 12.5 mm 17 mm 15.5 mm KEMET ELECTRONICS CORP compliant EAR99 8504.50.80.00 KEMET, SU-9H, AC Line Filters, Common Mo... more KEMET 2023-03-07 16:10:32 6.5 Other: -25C to +120C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V5.11 UL [object Object] [object Object],[object Object],[object ... more
74269243461
Wurth Elektronik
$0.1332 Yes Active 500 mA 550 mΩ 460 OHM Ω SURFACE MOUNT FERRITE CHIP 1 IEC 125 °C -55 °C TR, EMBOSSED, 7 INCH 500 µm 1 mm 500 µm WUERTH ELEKTRONIK GMBH & CO KG compliant Würth Elektronik 2023-04-17 06:51:23 6.5 Military: -55C to +125C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.40 [object Object],[object Object] [object Object],[object Object],[object ... more EIA STD PACKAGE SIZE 0402, 2 PIN e
SS20H-R06200
KEMET Corporation
$0.1998 Yes Not Recommended 250 V 600 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 120 °C -25 °C 18.5 mm 22 mm 22 mm KEMET ELECTRONICS CORP compliant KEMET 2020-06-08 11:05:47 6.5 Other: -25C to +120C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V5.11 [object Object] [object Object],[object Object],[object ... more
SS11VL-R03820
KEMET Corporation
$0.2656 Yes Active 250 V 300 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 82 MILLI HENRY 100 MΩ 75 °C -25 °C TRAY 19.5 mm 22 mm L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) 14.5 mm KEMET ELECTRONICS CORP compliant KEMET, SS11VL, AC Line Filters, Common M... more KEMET 2022-12-22 20:12:53 6.5 Commercial Extended: -25C to +75C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V5.11 [object Object] [object Object],[object Object],[object ... more
SSRH7HS-M11064
KEMET Corporation
$0.2768 Yes Active 250 V 1.1 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 100 MΩ UL 120 °C -25 °C TRAY 12 mm 18 mm 14.5 mm KEMET ELECTRONICS CORP compliant KEMET, SSRH7HS-M, AC Line Filters, Commo... more KEMET 2023-06-11 06:25:14 6.5 Other: -25C to +120C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V5.11 UL [object Object]
SS11VL-03550
KEMET Corporation
$0.2952 Yes Active 250 V 300 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 55 MILLI HENRY 100 MΩ 75 °C -25 °C 19.5 mm 22 mm L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) 14.5 mm KEMET ELECTRONICS CORP compliant KEMET, SS11VL, AC Line Filters, Common M... more KEMET 2022-12-22 20:12:53 6.5 Commercial Extended: -25C to +75C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V5.11 [object Object] [object Object],[object Object],[object ... more
SS11VL-17024
KEMET Corporation
$0.3278 Yes Active 250 V 1.7 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER INDUCTANCE 2.4 MILLI HENRY 100 MΩ 75 °C -25 °C 19.5 mm 22 mm L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) 14.5 mm KEMET ELECTRONICS CORP compliant KEMET, SS11VL, AC Line Filters, Common M... more KEMET 2023-03-07 16:10:32 6.5 Commercial Extended: -25C to +75C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V5.11 [object Object] [object Object],[object Object],[object ... more
SS11H-07120-CH
KEMET Corporation
$0.3296 Yes Not Recommended 250 V 700 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 120 °C -25 °C 16 mm 21 mm 20.5 mm KEMET ELECTRONICS CORP compliant Common Mode Choke THT AC 0.7A 12mH KEMET 2023-03-07 16:10:32 6.5 Other: -25C to +120C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V5.11 [object Object] [object Object],[object Object],[object ... more
SSRH7HS-M07154
KEMET Corporation
$0.3332 Yes Active 250 V 700 mA THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 100 MΩ UL 120 °C -25 °C TRAY 12 mm 18 mm 14.5 mm KEMET ELECTRONICS CORP compliant KEMET, SSRH7HS-M, AC Line Filters, Commo... more KEMET 2023-03-07 16:10:32 6.5 Other: -25C to +120C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V5.11 [object Object] [object Object],[object Object],[object ... more
SSRH7H-M15043
KEMET Corporation
$0.3406 Yes Active 250 V 1.5 A THROUGH HOLE MOUNT SINGLE PHASE EMI FILTER 100 MΩ UL 120 °C -25 °C TRAY 12 mm 18 mm 14.5 mm KEMET ELECTRONICS CORP compliant KEMET, SSRH7H-M, AC Line Filters, Common... more KEMET 2023-03-07 16:10:32 6.5 Other: -25C to +120C RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V5.11 [object Object] [object Object],[object Object],[object ... more