Filter Your Search
1 - 10 of 49,841 results
|
SN8S-400
KEMET Corporation
|
$0.1206 | Yes | Active | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 105 °C | -40 °C | BULK | 16 mm | 8 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||||||
|
SU9H-01100
KEMET Corporation
|
$0.1279 | Yes | Active | 250 V | 100 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 500 V | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12.5 mm | 17 mm | 15.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | EAR99 | 8504.50.80.00 | |||||||||||
|
74269243461
Wurth Elektronik
|
$0.1332 | Yes | Active | 500 mA | 550 mΩ | 460 OHM Ω | SURFACE MOUNT | FERRITE CHIP | 1 | IEC | 125 °C | -55 °C | TR, EMBOSSED, 7 INCH | 500 µm | 1 mm | 500 µm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Würth Elektronik | EIA STD PACKAGE SIZE 0402, 2 PIN | ||||||||||||
|
SS11H-07120-CH
KEMET Corporation
|
$0.1657 | Yes | Not Recommended | 250 V | 700 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 120 °C | -25 °C | 16 mm | 21 mm | 20.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||||||
|
SS20H-R06200
KEMET Corporation
|
$0.1998 | Yes | Not Recommended | 250 V | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 120 °C | -25 °C | 18.5 mm | 22 mm | 22 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||||||
|
SSRH7HS-M11064
KEMET Corporation
|
$0.2279 | Yes | Active | 250 V | 1.1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 100 MΩ | UL | 120 °C | -25 °C | TRAY | 12 mm | 18 mm | 14.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||
|
SS11VL-R03820
KEMET Corporation
|
$0.2656 | Yes | Active | 250 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 82 MILLI HENRY | 100 MΩ | 75 °C | -25 °C | TRAY | 19.5 mm | 22 mm | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | 14.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | |||||||||||||
|
SS11VL-03550
KEMET Corporation
|
$0.2952 | Yes | Active | 250 V | 300 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 55 MILLI HENRY | 100 MΩ | 75 °C | -25 °C | 19.5 mm | 22 mm | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | 14.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||
|
SS11VL-17024
KEMET Corporation
|
$0.3278 | Yes | Active | 250 V | 1.7 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 2.4 MILLI HENRY | 100 MΩ | 75 °C | -25 °C | 19.5 mm | 22 mm | L22.0XB14.5XH19.5 (mm)/L0.866XB0.571XH0.768 (inch) | 14.5 mm | KEMET ELECTRONICS CORP | compliant | KEMET | ||||||||||||||
|
SHBC8S-0R6A0024V
KEMET Corporation
|
$0.3342 | Yes | Active | 2 A | 41.1 mΩ | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | 24 µH | 1 | 125 °C | -40 °C | 2 | TRAY | 16 mm | 16 mm | 8.8 mm | KEMET ELECTRONICS CORP | unknown | KEMET | EAR99 | 8504.50.80.00 |