Filter Your Search
61 - 70 of 42,185 results
|
HFBR-1505AFZ
Broadcom Limited
|
$13.2187 | Yes | Not Recommended | 650 nm | 635 nm | 662 nm | 10 Mbps | 5 V | LED | TRANSMITTER | 200, HCS, POF | 39.8 µW | 5.25 V | 3.135 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | TIN | 9.85 mm | 12.55 mm | 7.62 mm | BROADCOM INC | ROHS COMPLIANT, METAL, DIP-8 | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||
|
AFBR-1629Z
Broadcom Limited
|
$13.3768 | Yes | Active | 658 nm | 630 nm | 685 nm | 3.3 V | LED | TRANSMITTER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 ... more | RS-232, RS-485 | POF | 630 µW | 3.465 V | 3.135 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||
|
AFBR-1624Z
Broadcom Limited
|
$13.3799 | Yes | Active | 658 nm | 630 nm | 685 nm | 3.3 V | LED | TRANSMITTER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 ... more | RS-232, RS-485 | POF | 630 µW | 3.465 V | 3.135 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | ROHS COMPLIANT, PLASTIC, PACKAGE-8 | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||
|
HFBR-14E4Z
Avago Technologies
|
$13.3810 | Yes | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.38 mm | 12.7 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||
|
HFBR-1404Z
Broadcom Limited
|
$13.6604 | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | SMA CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||
|
HFBR-1505CZ
Broadcom Limited
|
$13.7510 | Yes | Active | 650 nm | 640 nm | 660 nm | 10 Mbps | 5 V | LED | TRANSMITTER | OPTICAL OUTPUT POWER FOR THIS POF FIBER TYPE: 0.489MW | 200, HCS, POF | 53 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | SMA CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 16.1 mm | 12.5 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||
|
HFBR-1412TMZ
Broadcom Limited
|
$13.8309 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | 200 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||
|
HFBR-1505CFZ
Broadcom Limited
|
$13.9671 | Yes | Active | 650 nm | 635 nm | 662 nm | 5 V | TRANSMITTER | IT HAS A DATA RATE OF 2 MBD | POF, HCS | 489 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | ROHS COMPLIANT, PACKAGE-8 | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||
|
HFBR-1506AFZ
Broadcom Limited
|
$14.1914 | Yes | Not Recommended | 650 nm | 635 nm | 662 nm | 16 Mbps | 5 V | LED | TRANSMITTER | 200, HCS, POF | 39.8 µW | 5.25 V | 3.135 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | TIN | 9.85 mm | 12.55 mm | 7.62 mm | BROADCOM INC | ROHS COMPLIANT, METAL, DIP-8 | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||
|
HFBR-1414PTZ
Broadcom Limited
|
$14.2937 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | 50/125, 62.5/125, 100/140, MMF, PCS | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | PACKAGE-8 | compliant | Avago Technologies |