Filter Your Search
41 - 50 of 42,244 results
|
HFBR-1532Z
Broadcom Limited
|
$10.1884 | Yes | Active | 660 nm | LED | TRANSMITTER | POF | 2 V | DIGITAL | e3 | 70 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||||||
|
SP000063858
Broadcom Limited
|
$10.3734 | Yes | Active | 650 nm | 630 nm | 685 nm | 5 V | LED | TRANSMITTER | 980/1000, POF | 239.8 µW | DIGITAL | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | 8.8 mm | 9 mm | BROADCOM INC | compliant | Avago Technologies | ||||||||||||||||
|
HFBR-1531Z
Broadcom Limited
|
$10.9944 | Yes | Active | 660 nm | LED | TRANSMITTER | POF | 5 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN | 18.8 mm | 7.62 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||||||
|
HFBR-1414Z
Avago Technologies
|
$11.0099 | Yes | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||
|
HFBR-1412TMZ
Avago Technologies
|
$11.0099 | Yes | Yes | Active | 820 nm | 792 nm | 865 nm | 5 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | 200 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||
|
HFBR-1506AMZ
Broadcom Limited
|
$11.1286 | Yes | Obsolete | 650 nm | 640 nm | 660 nm | 16 Mbps | 5 V | PIN PHOTODIODE | TRANSMITTER | 200, HCS, POF | 39 µW | 5.25 V | 4.75 V | DIGITAL | e3 | 70 °C | SMA CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | Tin (Sn) | 10.2 mm | 16.1 mm | 12.5 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||
|
HFBR-1515BFZ
Avago Technologies
|
$11.1502 | Yes | Yes | Obsolete | 650 nm | 635 nm | 662 nm | 5 V | TRANSMITTER | IT HAS A DATA RATE OF 10 MBD | POF | 281 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||||
|
HFBR-1521Z
Avago Technologies
|
$11.2000 | Yes | Yes | Active | 660 nm | 5 Mbps | 1.67 V | LED | TRANSMITTER | POF | 2.02 V | 1.45 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | DIP | NO | MATTE TIN | 7.62 mm | 18.8 mm | 10.2 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||||
|
HFBR-1412TZ
Avago Technologies
|
$11.2302 | Yes | Yes | Active | 820 nm | 792 nm | 865 nm | 5 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | 200 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | DIP | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||
|
HFBR-1415TZ
Avago Technologies
|
$11.2302 | Yes | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 89 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | NO | 10.2 mm | 12.7 mm | 12.7 mm | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies |