-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W3709
|
Newark | Transmitter, Fibre Optic, 3.3V, Wavelength Typ:650Nm, Data Rate Max:50Mbaud, Data Transmission Distance:50M, Forward Current If:21Ma, Forward Voltage:3.3V, Reverse Voltage Vr:-, Signal Rate Max:50Mbaud, Product Range:- Rohs Compliant: Yes |Broadcom AFBR-1629Z Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 452 |
|
$14.8400 / $22.4700 | Buy Now |
DISTI #
516-2921-ND
|
DigiKey | IC TXRX FIBER OPTIC Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
421 In Stock |
|
$13.5634 / $21.6200 | Buy Now |
DISTI #
AFBR-1629Z
|
Avnet Americas | TX Optical Fiber 50MBd 6-Pin - Rail/Tube (Alt: AFBR-1629Z) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$11.7368 / $13.8080 | Buy Now |
DISTI #
630-AFBR-1629Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers V-Link Horz 50MBd 50m POF, 3.3/5 V RoHS: Compliant | 284 |
|
$14.2700 / $21.6100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 200 | 225 |
|
$19.6908 / $20.2998 | Buy Now |
DISTI #
AFBR-1629Z
|
EBV Elektronik | TX Optical Fiber 50MBd 6-Pin (Alt: AFBR-1629Z) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 21000 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers V-Link Horz 50MBd 50m POF, 3.3/5 V | 50 |
|
$98.3600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 12400 |
|
$18.9000 / $20.4200 | Buy Now |
|
Win Source Electronics | TX Optical Fiber 50MBd 6-Pin | 13792 |
|
$8.6670 / $13.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFBR-1629Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-1629Z
Broadcom Limited
Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 V, PCS FIBER TYPE AND OUPUT OPTICAL POWER IS -13 DBM | |
Communication Standard | RS-232, RS-485 | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 658 nm | |
Optical Power Output-Nom | 0.63 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |
This table gives cross-reference parts and alternative options found for AFBR-1629Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-1629Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-1639Z | Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Broadcom Limited | AFBR-1629Z vs AFBR-1639Z |
AFBR-1634Z | Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Broadcom Limited | AFBR-1629Z vs AFBR-1634Z |
AFBR-1624Z | Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Broadcom Limited | AFBR-1629Z vs AFBR-1624Z |
AFBR-1624Z | FIBER OPTIC TRANSMITTER, 630-685nm, THROUGH HOLE MOUNT, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Avago Technologies | AFBR-1629Z vs AFBR-1624Z |
AFBR-1644Z | Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Broadcom Limited | AFBR-1629Z vs AFBR-1644Z |
AFBR-1634Z | FIBER OPTIC TRANSMITTER, 630-685nm, THROUGH HOLE MOUNT, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Avago Technologies | AFBR-1629Z vs AFBR-1634Z |
AFBR-1639Z | FIBER OPTIC TRANSMITTER, 630-685nm, THROUGH HOLE MOUNT, ROHS COMPLIANT, PLASTIC, PACKAGE-8 | Avago Technologies | AFBR-1629Z vs AFBR-1639Z |