Filter Your Search
81 - 90 of 42,244 results
|
HFBR-14E4Z
Broadcom Limited
|
$14.9035 | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | SC CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.38 mm | 12.7 mm | 12.7 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||
|
HFBR-1414MZ
Broadcom Limited
|
$15.0185 | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 63 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||||
|
HFBR-1414PTZ
Broadcom Limited
|
$15.2607 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | 50/125, 62.5/125, 100/140, MMF, PCS | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | PACKAGE-8 | compliant | Avago Technologies | |||||||||||||
|
AFBR-1634Z
Broadcom Limited
|
$15.3311 | Yes | Active | 658 nm | 630 nm | 685 nm | 3.3 V | LED | TRANSMITTER | IT ALSO HAS SUPPLY VOLTAGE 4.75 TO 5.25 ... more | RS-232, RS-485 | POF | 630 µW | 3.465 V | 3.135 V | DIGITAL | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Tin (Sn) | BROADCOM INC | ROHS COMPLIANT, PLASTIC, PACKAGE-8 | compliant | Avago Technologies | ||||||||||||
|
HFBR-1515BFZ
Broadcom Limited
|
$15.5519 | Yes | Obsolete | 650 nm | 635 nm | 662 nm | 5 V | TRANSMITTER | IT HAS A DATA RATE OF 10 MBD | POF | 281 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | ROHS COMPLIANT, PACKAGE-8 | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||||||||||
|
HFBR-1414PZ
Broadcom Limited
|
$16.5600 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 V | LED | TRANSMITTER | 50/125, 62.5/125, 100/140, MMF, PCS | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | PACKAGE-8 | compliant | Avago Technologies | |||||||||||||
|
OPF693-2
TT Electronics OPTEK Technology
|
$17.3500 | Transferred | 850 nm | 830 nm | 870 nm | 155 Mbps | LED | TRANSMITTER | 50/125, MMF | 25 µW | 2.1 V | 1.5 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 20.5 mm | 12.7 mm | 7.98 mm | OPTEK TECHNOLOGY INC | unknown | TT Electronics | ||||||||||||||
|
HFBR-1412TZ
Broadcom Limited
|
$18.0229 | Yes | Active | 820 nm | 792 nm | 865 nm | 5 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 200, HCS | 200 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | DIP | NO | TIN | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ||||
|
OPF694-2
TT Electronics OPTEK Technology
|
$19.8448 | Yes | Yes | Transferred | 850 nm | 830 nm | 870 nm | 155 Mbps | LED | TRANSMITTER | OTHER FIBER TYPE: 62.5/125, 100/140, 200/300 | 50/125 | 25 µW | 2.1 V | 1.5 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | 20.4 mm | 12.7 mm | 10.31 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||
|
HFBR-1415TZ
Broadcom Limited
|
$20.1791 | Yes | Active | 820 nm | 792 nm | 865 nm | 160 Mbps | 5 V | LED | TRANSMITTER | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | AMPLIFIER | 62.5/125, MMF | 89 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | PANEL MOUNT, THROUGH HOLE MOUNT | NO | 10.2 mm | 12.7 mm | 12.7 mm | BROADCOM INC | ROHS COMPLIANT PACKAGE | compliant | EAR99 | 8517.62.00.50 | Avago Technologies |