Part Details for HFBR-1505CFZ by Broadcom Limited
Overview of HFBR-1505CFZ by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-1505CFZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9448
|
Newark | Transmitter, Fiber Optic, Metal Case, Wavelength Typ:650Nm, Data Rate Max:-, Data Transmission Distance:300M, Forward Current If:60Ma, Forward Voltage:2.1V, Reverse Voltage Vr:3V, Signal Rate Max:2Mbaud, Fibre Optic Connector Rohs Compliant: Yes |Broadcom HFBR-1505CFZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6000 / $16.9600 | Buy Now |
DISTI #
516-4075-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM SMA Min Qty: 200 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.7096 | Buy Now |
DISTI #
HFBR-1505CFZ
|
Avnet Americas | TX Optical Fiber 6-Pin - Rail/Tube (Alt: HFBR-1505CFZ) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$17.2312 / $20.2720 | Buy Now |
DISTI #
630-HFBR-1505CFZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Fiber Op Transmitter INTERBUS-S 2 MBd RoHS: Compliant | 0 |
|
$20.9500 | Order Now |
DISTI #
HFBR-1505CFZ
|
EBV Elektronik | TX Optical Fiber 6-Pin (Alt: HFBR-1505CFZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | EBV - 5200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 4200 |
|
$27.0800 / $29.2700 | Buy Now |
Part Details for HFBR-1505CFZ
HFBR-1505CFZ CAD Models
HFBR-1505CFZ Part Data Attributes
|
HFBR-1505CFZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1505CFZ
Broadcom Limited
Transmitter, 635nm Min, 662nm Max, SMA Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT HAS A DATA RATE OF 2 MBD | |
Connection Type | SMA CONNECTOR | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF, HCS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 662 nm | |
Operating Wavelength-Min | 635 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.489 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |