Part Details for HFBR-1505CZ by Broadcom Limited
Overview of HFBR-1505CZ by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-1505CZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M1446
|
Newark | Transmitter, Fibre Optic, 10Mbd, Wavelength Typ:650Nm, Data Rate Max:5Mbps, Data Transmission Distance:400M, Forward Current If:60Ma, Forward Voltage:2.1V, Reverse Voltage Vr:3V, Signal Rate Max:10Mbaud, Fibre Optic Connector Rohs Compliant: Yes |Broadcom HFBR-1505CZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1500 / $24.4600 | Buy Now |
DISTI #
516-3623-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM SMA Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7579 / $23.5200 | Buy Now |
DISTI #
HFBR-1505CZ
|
Avnet Americas | TX Optical Fiber 10MBd 6-Pin DIP - Rail/Tube (Alt: HFBR-1505CZ) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$12.7704 / $15.0240 | Buy Now |
DISTI #
630-HFBR-1505CZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers INTERBUS-S SMA 10 MB d Tx RoHS RoHS: Compliant | 276 |
|
$14.7500 / $22.2400 | Buy Now |
DISTI #
HFBR-1505CZ
|
TME | Toslink component: simplex transmitter Min Qty: 1 | 0 |
|
$24.7900 / $26.7600 | RFQ |
DISTI #
HFBR-1505CZ
|
EBV Elektronik | TX Optical Fiber 10MBd 6-Pin DIP (Alt: HFBR-1505CZ) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | EBV - 1200 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers INTERBUS-S SMA 10 MB d Tx RoHS | 50 |
|
$107.7800 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1000 |
|
$20.5800 / $22.2400 | Buy Now |
Part Details for HFBR-1505CZ
HFBR-1505CZ CAD Models
HFBR-1505CZ Part Data Attributes
|
HFBR-1505CZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1505CZ
Broadcom Limited
Transmitter, 640nm Min, 660nm Max, 10Mbps, SMA Connector, DIP, Panel Mount, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPTICAL OUTPUT POWER FOR THIS POF FIBER TYPE: 0.489MW | |
Body Breadth | 12.5 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 16.1 mm | |
Connection Type | SMA CONNECTOR | |
Data Rate | 10 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 200, HCS, POF | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT, THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 660 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.053 mW | |
Package Style | DIP | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1505CZ
This table gives cross-reference parts and alternative options found for HFBR-1505CZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1505CZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-1505C | Transmitter, 640nm Min, 660nm Max, 2Mbps, SMA Connector, DIP, Through Hole Mount, PLASTIC, DIP-8 | Broadcom Limited | HFBR-1505CZ vs HFBR-1505C |
HFBR-1505CZ | FIBER OPTIC TRANSMITTER, 640-660nm, 10Mbps, PANEL MOUNT, THROUGH HOLE MOUNT, DIP, SMA CONNECTOR, ROHS COMPLIANT PACKAGE | Avago Technologies | HFBR-1505CZ vs HFBR-1505CZ |
HFBR-1505C | FIBER OPTIC TRANSMITTER, 640-660nm, 2Mbps, THROUGH HOLE MOUNT, DIP, SMA CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-1505CZ vs HFBR-1505C |