Filter Your Search
1 - 10 of 49 results
|
IR2110PBF
International Rectifier
|
$1.0478 | Yes | Yes | Transferred | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | LEAD FREE, PLASTIC, MS-001AC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IR2110PBF
Infineon Technologies AG
|
$1.9099 | Yes | Not Recommended | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP-14 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
IR2110STRPBF
Infineon Technologies AG
|
$1.9543 | Yes | Active | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
IR2110SPBF
Infineon Technologies AG
|
$2.4255 | Yes | Not Recommended | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
IR2110
International Rectifier
|
$3.7359 | No | Transferred | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | 3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | PLASTIC, MS-001AC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
IR2110E4PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 2 A | 220 ns | 260 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | MILITARY | R-PQCC-N16 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INTERNATIONAL RECTIFIER CORP | LCC | QCCN, | 18 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
IR2110SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, MS-013AA, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
SP001539178
Infineon Technologies AG
|
Check for Price | Active | HALF BRIDGE BASED MOSFET DRIVER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
IR2110E4SCB
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 15 V | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | R-CQCC-N16 | Not Qualified | e0 | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INFINEON TECHNOLOGIES AG | QCCN, | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
IR2110L4SCB
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 15 V | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | NO | R-CDIP-T14 | Not Qualified | e0 | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.44 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | MO-036AB, 14 PIN | compliant | EAR99 | 8542.39.00.01 | Infineon |