Filter Your Search
41 - 49 of 49 results
|
IR2110E4
International Rectifier
|
Check for Price | No | Transferred | 15 V | 2 A | 220 ns | 260 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | MILITARY | R-PQCC-N16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | QCCN | RECTANGULAR | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | LCC | QCCN, | 18 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
IR2110
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP-14 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
IR2110L4PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 2 A | 220 ns | 260 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 14 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.44 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | MO-036AB, 14 PIN | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IR2110S
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | CMOS | YES | R-PDSO-G16 | Not Qualified | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | THOMSON CONSUMER ELECTRONICS | SOP, SOP16,.4 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SP001547594
Infineon Technologies AG
|
Check for Price | Not Recommended | HALF BRIDGE BASED MOSFET DRIVER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
IR2110E4
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 2 A | 220 ns | 260 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | MILITARY | R-PQCC-N16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | QCCN | LCC18,.3X.35 | RECTANGULAR | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INFINEON TECHNOLOGIES AG | LCC-18 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IR2110E4PBF
Infineon Technologies AG
|
Check for Price | Yes | Active | 15 V | 2 A | 220 ns | 260 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | MILITARY | R-PQCC-N16 | Not Qualified | 125 °C | -55 °C | 260 | 40 | 16 | PLASTIC/EPOXY | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INFINEON TECHNOLOGIES AG | QCCN, | compliant | |||||||||||||
|
IR2110E4SCBPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 15 V | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | R-CQCC-N16 | Not Qualified | 260 | MIL-STD-883 Class B | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INTERNATIONAL RECTIFIER CORP | LCC | QCCN, | 18 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
IR2110E4SCSPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 15 V | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | R-CQCC-N16 | Not Qualified | 260 | MIL-STD-883 Class S | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INTERNATIONAL RECTIFIER CORP | LCC | QCCN, | 18 | compliant | EAR99 | 8542.39.00.01 |