Filter Your Search
21 - 30 of 49 results
|
IR2110-2
International Rectifier
|
Check for Price | No | Obsolete | 15 V | 2.5 A | 125 µs | 150 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14/16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | PLASTIC, DIP-16/14 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
IR2110LPBF
Infineon Technologies AG
|
Check for Price | Obsolete | 15 V | 2 A | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.54 mm | 4.44 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
IR2110S
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IR2110L
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 15 V | CMOS | NO | INDUSTRIAL | R-XDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | THOMSON CONSUMER ELECTRONICS | DIP, DIP14,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||
|
IR2110L4SCB
International Rectifier
|
Check for Price | No | No | Transferred | 15 V | 15 V | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | NO | R-CDIP-T14 | Not Qualified | e0 | MIL-STD-883 Class B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.44 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | MO-036AB, 14 PIN | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
IR2110C
International Rectifier
|
Check for Price | No | Obsolete | 15 V | 2 A | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | YES | R-XUUC-N11 | Not Qualified | e0 | 11 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | DIE | DIE, DIE OR CHIP | 11 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
IR2110STR
International Rectifier
|
Check for Price | No | No | Obsolete | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | SOIC | MS-013AA, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IR2110E
International Rectifier
|
Check for Price | Obsolete | 2 A | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 20 V | 10 V | YES | R-CQCC-N16 | Not Qualified | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 2.66 mm | 7.305 mm | INTERNATIONAL RECTIFIER CORP | LCC | QCCN, | 18 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
IR2110CPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 2 A | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | YES | R-XUUC-N11 | Not Qualified | 260 | 40 | 11 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | INTERNATIONAL RECTIFIER CORP | DIE | DIE, | 11 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
IR2110E4SCS
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 15 V | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | YES | R-CQCC-N16 | Not Qualified | e0 | NOT SPECIFIED | MIL-STD-883 Class S | NOT SPECIFIED | 16 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 8.955 mm | 3.22 mm | 7.305 mm | INFINEON TECHNOLOGIES AG | QCCN, | compliant | EAR99 | 8542.39.00.01 | Infineon |