Part Details for SP001539178 by Infineon Technologies AG
Overview of SP001539178 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SP001539178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP001539178
|
EBV Elektronik | MOSFET DRVR 500V 2.5A 2-OUT Hi/Lo Side Non-Inv 16-Pin SOIC W T/R (Alt: SP001539178) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SP001539178
SP001539178 CAD Models
SP001539178 Part Data Attributes:
|
SP001539178
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SP001539178
Infineon Technologies AG
Half Bridge Based MOSFET Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |