Part Details for IR2110L4SCB by Infineon Technologies AG
Overview of IR2110L4SCB by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IR2110L4SCB
IR2110L4SCB CAD Models
IR2110L4SCB Part Data Attributes:
|
IR2110L4SCB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR2110L4SCB
Infineon Technologies AG
Half Bridge Based MOSFET Driver, 2A, CMOS, CDIP14, MO-036AB, 14 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MO-036AB, 14 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Output Peak Current Limit-Nom | 2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 15 V | |
Supply Voltage1-Max | 420 V | |
Supply Voltage1-Min | 6 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 220 µs | |
Turn-on Time | 260 µs | |
Width | 7.62 mm |
Alternate Parts for IR2110L4SCB
This table gives cross-reference parts and alternative options found for IR2110L4SCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2110L4SCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2110L4PBF | Half Bridge Based MOSFET Driver, 2A, CMOS, MO-036AB, 14 PIN | International Rectifier | IR2110L4SCB vs IR2110L4PBF |
IR2110L | Half Bridge Based MOSFET Driver, 2A, CMOS, PDIP14, MO-036AB, 14 PIN | International Rectifier | IR2110L4SCB vs IR2110L |
IR2110L4SCSPBF | Half Bridge Based MOSFET Driver, 2A, CMOS, CDIP14, MO-036AB, 14 PIN | International Rectifier | IR2110L4SCB vs IR2110L4SCSPBF |
RIC7113L4 | Half Bridge Based MOSFET Driver, 2A, CMOS, PACKAGE-14 | Infineon Technologies AG | IR2110L4SCB vs RIC7113L4 |