Filter Your Search
11 - 20 of 49 results
|
IR2110L4
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 2 A | 220 ns | 260 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | NO | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.44 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | MO-036AB, 14 PIN | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
IR2110L
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | 2 A | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.54 mm | 4.44 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | MO-036AB, 14 PIN | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
IR2110L4SCBPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 15 V | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | NO | R-CDIP-T14 | Not Qualified | 260 | MIL-STD-883 Class B | 40 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.44 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | MO-036AB, 14 PIN | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||||||
|
IR2110C
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
IR2110-1PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T13 | Not Qualified | e3 | 125 °C | -40 °C | 13 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, MS-001AC, DIP-14/13 | compliant | EAR99 | 8542.39.00.01 | DIP | 14/13 | |||||||||
|
IR2110L
International Rectifier
|
Check for Price | No | No | Obsolete | 15 V | 2 A | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.54 mm | 4.44 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | MO-036AB, 14 PIN | compliant | EAR99 | 8542.39.00.01 | DIP | 14 | ||||||||||||
|
IR2110L4SCS
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 15 V | 2 A | 220 µs | 260 µs | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 5 V | 420 V | 6 V | NO | R-CDIP-T14 | Not Qualified | e0 | NOT SPECIFIED | MIL-STD-883 Class S | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 19 mm | 4.44 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | DIP, | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
IR2110-2PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14/16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, MS-001AA, DIP-16/14 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | |||||||||
|
IR2110L6
International Rectifier
|
Check for Price | No | Obsolete | 15 V | 15 V | 260 ns | 220 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 1 | 20 V | 5 V | 20 V | 10 V | NO | MILITARY | R-PDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 18.54 mm | 4.44 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | MO-036AB, 14 PIN | unknown | EAR99 | 8542.39.00.01 | DIP | 14 | |||||||||
|
IR2110S
International Rectifier
|
Check for Price | No | No | Transferred | 15 V | 2.5 A | 125 ns | 150 ns | HALF BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 3.3 V | 520 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP16,.4 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |