Parametric results for: MC14504BDG under Level Translators

Filter Your Search

1 - 10 of 4,012 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CD4504BM96
Texas Instruments
$0.1945 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 µA 18 V 5 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4504BME4
Texas Instruments
$0.1967 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 µA 18 V 5 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
FXMAR2102UMX-F106
onsemi
$0.2295 Yes Yes Active 2.3 V PUSH-PULL 2 VOLTAGE LEVEL TRANSLATOR 10 ns 1 NONE 5.5 V 1.65 V YES R-XQCC-N8 e4 1 85 °C -40 °C 8 UNSPECIFIED VQCCN LCC8,.05X.06,16 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium (Ni/Pd) NO LEAD 400 µm QUAD 1.4 mm 550 µm 1.2 mm ONSEMI MLP-8 compliant onsemi 523AS
CD4504BE
Texas Instruments
$0.2867 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 µA 18 V 5 V NO MILITARY R-PDIP-T16 Not Qualified e4 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 19.305 mm 5.08 mm 7.62 mm TEXAS INSTRUMENTS INC DIP ROHS COMPLIANT, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
FXLA101L6X
onsemi
$0.3186 Yes Active 3-STATE 1 TTL/CMOS TO CMOS TRANSLATOR CAN ALSO OPERATES WITH 2.3V TO 2.7 V AND 3V TO 3.6V SUPPLY 8.5 ns 1 NONE TRUE YES INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.45 mm 550 µm 1 mm ONSEMI MO-252UAAD, 6 PIN compliant EAR99 8542.39.00.01 onsemi 127EB
FXLA101L6X
Fairchild Semiconductor Corporation
$0.3344 Yes Yes Transferred 3-STATE 1 TTL/CMOS TO CMOS TRANSLATOR CAN ALSO OPERATES WITH 2.3V TO 2.7 V AND 3V TO 3.6V SUPPLY 7.5 ns 1 NONE TRUE YES INDUSTRIAL R-PDSO-N6 Not Qualified e4 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VSON SOLCC6,.04,20 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 1.45 mm 550 µm 1 mm FAIRCHILD SEMICONDUCTOR CORP MICROPAK MLP 1 X 1.45 MM, GREEN, MO-252UAAD, 6 PIN 6 compliant EAR99 8542.39.00.01 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED)
CD4504BM
Texas Instruments
$0.3497 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 µA 18 V 5 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4504BPWR
Texas Instruments
$0.3811 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 µA 18 V 5 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
CD4504BMT
Texas Instruments
$0.3885 Yes Yes Active 10 V STANDARD PUSH-PULL 6 TTL/CMOS TO CMOS TRANSLATOR CMOS 550 ns 6 NONE TRUE 18 µA 18 V 5 V YES MILITARY R-PDSO-G16 Not Qualified e4 1 125 °C -55 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
FXLA104UM12X
Fairchild Semiconductor Corporation
$0.3900 Yes Yes Transferred TTL/CMOS TO CMOS TRANSLATOR YES INDUSTRIAL S-PQCC-N12 Not Qualified e4 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY QCCN LCC12,.08SQ,16 SQUARE CHIP CARRIER NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD FAIRCHILD SEMICONDUCTOR CORP UMLP 12 compliant EAR99 8542.39.00.01 12LD,UMLP,QUAD,JEDEC MO252, 1.8X1.8MM BODY