-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3580
|
Newark | Ic, Level Shifter, 140Ns, 0.06A, Dip-16, No. Of Inputs:6, Output Current:6.8Ma, Propagation Delay:140Ns, No. Of Pins:16Pins, Logic Case Style:Dip, Supply Voltage Min:5V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4504BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$0.5250 / $0.7730 | Buy Now |
DISTI #
296-3527-5-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 16DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1126 In Stock |
|
$0.2090 / $0.5800 | Buy Now |
DISTI #
595-CD4504BE
|
Mouser Electronics | Translation - Voltage Levels Hex Voltage RoHS: Compliant | 5453 |
|
$0.2090 / $0.5800 | Buy Now |
DISTI #
V99:2348_07241301
|
Arrow Electronics | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin PDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2410 | Americas - 978 |
|
$0.2084 / $0.5657 | Buy Now |
DISTI #
79372698
|
Verical | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin PDIP Tube Min Qty: 31 Package Multiple: 1 Date Code: 2410 | Americas - 978 |
|
$0.2084 / $0.4710 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | TTL-TO-CMOS TRANSLATOR, 16 Pin, Plastic, DIP | 444 |
|
$0.4834 / $1.2085 | Buy Now |
|
Quest Components | TTL-TO-CMOS TRANSLATOR, 16 Pin, Plastic, DIP | 843 |
|
$0.9480 / $2.3700 | Buy Now |
DISTI #
CD4504BE
|
TME | IC: digital, level shifter, Ch: 6, CMOS, 5÷18VDC, THT, DIP16, CD4000 Min Qty: 3 | 225 |
|
$0.2620 / $0.4070 | Buy Now |
|
Ameya Holding Limited | IC: digital, hex,level shifter, Channels: 6, CMOS, THT, DIP16 | 505299 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4504BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4504BE
Texas Instruments
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-PDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Delay-Max | 550 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | PUSH-PULL | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4504BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4504BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14504BAL | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, 620-09 | Motorola Mobility LLC | CD4504BE vs MC14504BAL |
5962R9666501TEC | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD4504BE vs 5962R9666501TEC |
MC14504BCPG | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, LEAD FREE, PLASTIC, DIP-16 | onsemi | CD4504BE vs MC14504BCPG |
CD4504BDTR | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD4504BE vs CD4504BDTR |
HCF4504BEY | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD4504BE vs HCF4504BEY |
CD4504BEE4 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-PDIP -55 to 125 | Texas Instruments | CD4504BE vs CD4504BEE4 |
5962R9666501VEX | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | CD4504BE vs 5962R9666501VEX |
HCC4504BF | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 | STMicroelectronics | CD4504BE vs HCC4504BF |
5962R9666501VEX | TTL/CMOS to CMOS Translator, 6 Func, True Output, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4504BE vs 5962R9666501VEX |
MC14504BCP | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | CD4504BE vs MC14504BCP |