Part Details for FXLA104UM12X by Fairchild Semiconductor Corporation
Overview of FXLA104UM12X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for FXLA104UM12X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2168 |
|
RFQ | ||
|
Quest Components | TTL/CMOS TO CMOS TRANSLATOR, PQCC12 | 1734 |
|
$0.2746 / $0.6865 | Buy Now |
Part Details for FXLA104UM12X
FXLA104UM12X CAD Models
FXLA104UM12X Part Data Attributes:
|
FXLA104UM12X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FXLA104UM12X
Fairchild Semiconductor Corporation
TTL/CMOS to CMOS Translator, PQCC12,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Pin Count | 12 | |
Manufacturer Package Code | 12LD,UMLP,QUAD,JEDEC MO252, 1.8X1.8MM BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | ||
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | S-PQCC-N12 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC12,.08SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |