Part Details for FXLA101L6X by Fairchild Semiconductor Corporation
Overview of FXLA101L6X by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXLA101L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TTL/CMOS to CMOS Translator, True Output, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 215555 |
|
$0.1228 / $0.1445 | Buy Now |
|
Chip1Cloud | XLATOR 1BIT DUAL 6-MICROPAK | 23800 |
|
RFQ |
Part Details for FXLA101L6X
FXLA101L6X CAD Models
FXLA101L6X Part Data Attributes:
|
FXLA101L6X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FXLA101L6X
Fairchild Semiconductor Corporation
TTL/CMOS to CMOS Translator, 1 Func, True Output, PDSO6, 1 X 1.45 MM, GREEN, MO-252UAAD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1 X 1.45 MM, GREEN, MO-252UAAD, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATES WITH 2.3V TO 2.7 V AND 3V TO 3.6V SUPPLY | |
Delay-Max | 7.5 ns | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for FXLA101L6X
This table gives cross-reference parts and alternative options found for FXLA101L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXLA101L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXLA101FHX | TTL/CMOS to CMOS Translator, PDSO6, 1 X 1 MM, 0.35 MM PITCH, GREEN, MO-252, 6 PIN | Fairchild Semiconductor Corporation | FXLA101L6X vs FXLA101FHX |