-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5427
|
Newark | Voltage Level Shifter, Hex, Tssop-16, No. Of Inputs:6, Output Current:-, Propagation Delay:140Ns, No. Of Pins:16Pins, Logic Case Style:Tssop, Supply Voltage Min:5V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4504BPWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6840 / $0.8840 | Buy Now |
DISTI #
296-12010-1-ND
|
DigiKey | IC TRANSLATOR UNIDIR 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23270 In Stock |
|
$0.2544 / $0.7300 | Buy Now |
DISTI #
595-CD4504BPWR
|
Mouser Electronics | Translation - Voltage Levels Hex Voltage RoHS: Compliant | 18723 |
|
$0.2460 / $0.7000 | Buy Now |
DISTI #
V72:2272_07240794
|
Arrow Electronics | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1301 |
|
$0.2368 / $0.6228 | Buy Now |
DISTI #
63450021
|
Verical | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin TSSOP T/R Min Qty: 26 Package Multiple: 1 Date Code: 2232 | Americas - 1301 |
|
$0.2368 / $0.5366 | Buy Now |
|
Bristol Electronics | 482 |
|
RFQ | ||
DISTI #
CD4504BPWR
|
TME | IC: digital, level shifter, Ch: 6, CMOS,TTL, 5÷18VDC, SMD, TSSOP16 Min Qty: 1 | 990 |
|
$0.2890 / $0.6640 | Buy Now |
|
Ameya Holding Limited | IC: digital, hex,level shifter, Channels: 6, CMOS,TTL, 5÷18VDC, SMD | 52876 |
|
RFQ | |
DISTI #
SMC-CD4504BPWR
|
Sensible Micro Corporation | Voltage Level Shifter Cmos/Ttl To Cmos 6-Ch Unidirectional 16-Pin Tssop T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 16+ Container: Tape & Reel | 10 |
|
$0.4296 / $0.4622 | RFQ |
|
Chip1Cloud | IC VOLT-LVL SHIFTER HEX 16-TSSOP | 269200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4504BPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4504BPWR
Texas Instruments
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Delay-Max | 550 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | PUSH-PULL | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for CD4504BPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4504BPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4504BPWRE4 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125 | Texas Instruments | CD4504BPWR vs CD4504BPWRE4 |
CD4504BPW | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125 | Texas Instruments | CD4504BPWR vs CD4504BPW |
MC14504BDTG | Hex Level Shifter, TSSOP-16, 96-TUBE | onsemi | CD4504BPWR vs MC14504BDTG |
MC14504BDTR2 | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, LEAD FREE, PLASTIC, TSSOP-16 | onsemi | CD4504BPWR vs MC14504BDTR2 |