Part Details for FXLA101L6X by onsemi
Overview of FXLA101L6X by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FXLA101L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R3570
|
Newark | Dual Supply 1-Bit Voltage Translator/ Reel |Onsemi FXLA101L6X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.1670 | Buy Now |
DISTI #
FXLA101L6XCT-ND
|
DigiKey | IC TRANSLATOR BIDIR 6MICROPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4953 In Stock |
|
$0.1239 / $0.4400 | Buy Now |
DISTI #
FXLA101L6X
|
Avnet Americas | Voltage Level Translator 6-Pin MicroPak T/R - Tape and Reel (Alt: FXLA101L6X) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1229 / $0.1467 | Buy Now |
DISTI #
512-FXLA101L6X
|
Mouser Electronics | Translation - Voltage Levels Dual Supply 1-Bit Voltage Translator RoHS: Compliant | 4726 |
|
$0.1230 / $0.4400 | Buy Now |
|
Future Electronics | LOGIC IC RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1230 / $0.1310 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 4208 |
|
$0.1462 / $0.5625 | Buy Now |
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Quest Components | 24000 |
|
$0.1473 / $0.9820 | Buy Now | |
|
Quest Components | 3366 |
|
$0.1950 / $0.7500 | Buy Now | |
|
Quest Components | 8000 |
|
$0.4500 / $1.5000 | Buy Now |
Part Details for FXLA101L6X
FXLA101L6X CAD Models
FXLA101L6X Part Data Attributes:
|
FXLA101L6X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FXLA101L6X
onsemi
Dual Supply 1-Bit Voltage Translator, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MO-252UAAD, 6 PIN | |
Manufacturer Package Code | 127EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CAN ALSO OPERATES WITH 2.3V TO 2.7 V AND 3V TO 3.6V SUPPLY | |
Delay-Max | 8.5 ns | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |