-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Supply 2-Bit Voltage Translator/ Isolator for I<sup>2</sup>C Applications, UMLP 1.2x1.4 8L, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1202
|
Newark | Dual Supply 2-Bit Voltage Translator/ Isolator For I2C Applications/ Reel |Onsemi FXMAR2102UMX-F106 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1620 / $0.2110 | Buy Now |
DISTI #
FXMAR2102UMX-F106CT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8UMLP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9564 In Stock |
|
$0.1565 / $0.5500 | Buy Now |
DISTI #
FXMAR2102UMX-F106
|
Avnet Americas | Voltage Level Translator 8-Pin UMLP T/R - Tape and Reel (Alt: FXMAR2102UMX-F106) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15247 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
DISTI #
FXMAR2102UMX-F106
|
Avnet Americas | Voltage Level Translator 8-Pin UMLP T/R - Tape and Reel (Alt: FXMAR2102UMX-F106) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 15247 Factory Stock |
|
$0.1552 / $0.1853 | Buy Now |
DISTI #
512-FXMAR2102UMXF106
|
Mouser Electronics | Translation - Voltage Levels Dual Supply 2B VTG Translator/ Isolator RoHS: Compliant | 18943 |
|
$0.1580 / $0.5500 | Buy Now |
DISTI #
V72:2272_06301426
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin UQFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2239 Container: Cut Strips | Americas - 122 |
|
$0.1606 / $0.2881 | Buy Now |
DISTI #
64488090
|
Verical | Voltage Level Translator 2-CH Bidirectional 8-Pin UQFN T/R Min Qty: 37 Package Multiple: 1 Date Code: 2239 | Americas - 122 |
|
$0.1606 / $0.2624 | Buy Now |
DISTI #
FXMAR2102UMX-F106
|
Avnet Americas | Voltage Level Translator 8-Pin UMLP T/R - Tape and Reel (Alt: FXMAR2102UMX-F106) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 15247 Factory Stock |
|
$0.1552 / $0.1853 | Buy Now |
DISTI #
FXMAR2102UMX-F106
|
Avnet Americas | Voltage Level Translator 8-Pin UMLP T/R - Tape and Reel (Alt: FXMAR2102UMX-F106) RoHS: Compliant Min Qty: 1852 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15247 Partner Stock |
|
$0.3348 / $0.3996 | Buy Now |
DISTI #
FXMAR2102UMX-F106
|
TME | IC: digital, Ch: 2, 1.65÷5.5VDC, SMD, MLP8, -40÷85°C, reel,tape, IN: 2 Min Qty: 5 | 0 |
|
$0.2010 / $0.2680 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FXMAR2102UMX-F106
onsemi
Buy Now
Datasheet
|
Compare Parts:
FXMAR2102UMX-F106
onsemi
Dual Supply 2-Bit Voltage Translator/ Isolator for I<sup>2</sup>C Applications, UMLP 1.2x1.4 8L, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MLP-8 | |
Manufacturer Package Code | 523AS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 10 ns | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Latch or Register | NONE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.05X.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 2.3 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 1.2 mm |