Filter Your Search
61 - 70 of 24,359 results
|
AL5809-50P1-7
Diodes Incorporated
|
$0.2402 | Yes | Active | 3.5 V | 2 | LED DISPLAY DRIVER | NO | 1 | 60 V | 2.5 V | YES | AUTOMOTIVE | R-PDSO-F2 | e3 | 125 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | VSOF | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | MATTE TIN | FLAT | DUAL | 2.8 mm | 1 mm | 1.78 mm | DIODES INC | PDI-123, 2 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
NSI45015WT1G
onsemi
|
$0.2423 | Yes | Active | 1 | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G2 | Not Qualified | e3 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | DUAL | 2.69 mm | 1.35 mm | 1.6 mm | ONSEMI | SOD-123, 2 PINS | compliant | EAR99 | 8542.39.00.01 | SOD-123 2 LEAD | 2 | 425-04 | onsemi | |||||||||||||||||||
|
AL5802LP-7
Diodes Incorporated
|
$0.2448 | Yes | Yes | Obsolete | 2 | LED DISPLAY DRIVER | 1 | 30 V | 4.5 V | YES | AUTOMOTIVE | S-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.6 mm | 550 µm | 1.6 mm | DIODES INC | DFN-6 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
CD4056BM96
Texas Instruments
|
$0.2472 | Yes | Yes | Active | 5 V | 7 | STANDARD | 7 | PARALLEL | CMOS | SEGMENT | 1-DIGIT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 1 | 1 | 3 mA | 18 V | 3 V | YES | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | Texas Instruments | |||||
|
BCR402UW6Q-7
Diodes Incorporated
|
$0.2472 | Yes | Active | 10 V | 2 | LED DISPLAY DRIVER | 1 | 40 V | YES | R-PDSO-G6 | e3 | 1 | 260 | AEC-Q101 | 6 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 3 mm | 1.4 mm | 1.6 mm | DIODES INC | SOT-26, 6 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
TPS92411DBVR
Texas Instruments
|
$0.2493 | Yes | Yes | Active | 30 V | 4 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 1 | 100 V | 7.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 150 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
TPS92411PDBVR
Texas Instruments
|
$0.2493 | Yes | Yes | Active | 30 V | 4 | STANDARD | LED DISPLAY DRIVER | NO | 1 | 1 | 94 V | 7.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e4 | 1 | 150 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||
|
CD4054BE
Texas Instruments
|
$0.2499 | Yes | Active | 5 V | 4 | STANDARD | PUSH-PULL | PARALLEL | CMOS | SEGMENT | 1-DIGIT | LIQUID CRYSTAL DISPLAY DRIVER | NO | 4 | 1 | 3 mA | 18 V | 3 V | NO | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | ROHS COMPLIANT, PLASTIC, DIP-16 | compliant | EAR99 | DIP | 16 | Texas Instruments | |||||||||
|
BCR402U
Infineon Technologies AG
|
$0.2500 | Yes | Yes | Active | 10 V | 1 | BIPOLAR | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin (Sn) | GULL WING | 950 µm | DUAL | 2.9 mm | 1.1 mm | 1.6 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, SC-74, 6 PIN | compliant | EAR99 | 8542.39.00.01 | SOIC | 6 | |||||||||||||||||
|
NSI45030AT1G
onsemi
|
$0.2502 | Yes | Active | LED DISPLAY DRIVER | NO | 1 | YES | R-PDSO-G2 | Not Qualified | e3 | 1 | 260 | 30 | 2 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | DUAL | 2.69 mm | 1.35 mm | 1.6 mm | ONSEMI | SOD-123, 2 PIN | compliant | EAR99 | 8542.39.00.01 | SOD-123 2 LEAD | 2 | 425-04 | onsemi |