-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Floating switch for offline AC linear direct drive of LEDs with Low Ripple current 5-SOT-23 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48783-1-ND
|
DigiKey | IC LED DRIVER OFFL SOT23-5 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1894 / $0.5700 | Buy Now |
DISTI #
595-TPS92411DBVR
|
Mouser Electronics | LED Lighting Drivers Floating Switch for Offline AC LEDs RoHS: Compliant | 2420 |
|
$0.1890 / $0.5700 | Buy Now |
|
Ameya Holding Limited | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) SOT-23-5 | 234325 |
|
RFQ | |
|
ComSIT USA | FLOATING SWITCH FOR OFFLINE AC LINEAR DIRECT DRIVE OF LEDS WITH LOW RIPPLE CURRENT LED Driver, 4-Segment, PDSO5 RoHS: Compliant | Europe - 126000 |
|
RFQ | |
|
Chip1Cloud | IC LED DRIVER OFFLINE SOT23-5 / Floating Switch for Offline AC Linear Direct Drive of LEDs with Low Ripple Current | 3530 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS92411DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS92411DBVR
Texas Instruments
Floating switch for offline AC linear direct drive of LEDs with Low Ripple current 5-SOT-23 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 100 V | |
Supply Voltage-Min | 7.5 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS92411DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS92411DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS92411PDBVR | Floating switch for offline AC linear direct drive of LEDs with Low Ripple current 5-SOT-23 -40 to 150 | Texas Instruments | TPS92411DBVR vs TPS92411PDBVR |
TPS92411DDAR | Floating switch for offline AC linear direct drive of LEDs with Low Ripple current 8-SO PowerPAD -40 to 150 | Texas Instruments | TPS92411DBVR vs TPS92411DDAR |
TPS92411PDDAR | Floating switch for offline AC linear direct drive of LEDs with Low Ripple current 8-SO PowerPAD -40 to 150 | Texas Instruments | TPS92411DBVR vs TPS92411PDDAR |