Part Details for BCR402U by Infineon Technologies AG
Overview of BCR402U by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BCR402U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCR402U
|
TME | IC: driver, single transistor, current regulator,LED driver Min Qty: 5 | 390 |
|
$0.2160 / $0.3460 | Buy Now |
|
Chip1Cloud | IC LED DRIVER LINEAR 65MA SC74-6 | 3400 |
|
RFQ | |
|
Win Source Electronics | IC LED DRIVER LINEAR 65MA SC74-6 | 429400 |
|
$0.1290 / $0.1930 | Buy Now |
Part Details for BCR402U
BCR402U CAD Models
BCR402U Part Data Attributes
|
BCR402U
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCR402U
Infineon Technologies AG
LED Driver, 1-Segment, BIPolar, PDSO6, ROHS COMPLIANT, SC-74, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SC-74, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for BCR402U
This table gives cross-reference parts and alternative options found for BCR402U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR402U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR402UE6433HTMA1 | LED Driver, 1-Segment, PDSO6, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | BCR402U vs BCR402UE6433HTMA1 |
NCR402UH | NCR402U - 20 mA LED driver in SOT457@en-us TSOP 6-Pin | Nexperia | BCR402U vs NCR402UH |
934067776125 | LED Driver | Nexperia | BCR402U vs 934067776125 |
BCR402UE6327HTSA1 | LED Driver, 1-Segment, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | BCR402U vs BCR402UE6327HTSA1 |
NCR402UX | NCR402U - 20 mA LED driver in SOT457@en-us TSOP 6-Pin | Nexperia | BCR402U vs NCR402UX |