-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 3-V to 18-V buffers 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3514-5-ND
|
DigiKey | IC DRVR 4 SEGMENT 16DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
832 In Stock |
|
$0.3600 / $0.6700 | Buy Now |
DISTI #
595-CD4054BE
|
Mouser Electronics | LCD Drivers CMOS 4-Segment LCD RoHS: Compliant | 706 |
|
$0.3600 / $0.6700 | Buy Now |
|
Quest Components | LCD DISPLAY DRIVER, 4-SEG, 0-BP, 16 Pin, Plastic, DIP | 800 |
|
$0.2400 / $0.6000 | Buy Now |
|
Rochester Electronics | CD4054B CMOS 4-segment Liquid-Crystal Display driver RoHS: Compliant Status: Active Min Qty: 1 | 9359 |
|
$0.3570 / $0.4200 | Buy Now |
DISTI #
CD4054BE
|
TME | IC: digital, BCD to 7-segment,decoder,display driver, CMOS, THT Min Qty: 3 | 53 |
|
$0.2150 / $0.3000 | Buy Now |
|
Ameya Holding Limited | IC: digital, BCD to 7-segment,decoder,display driver, CMOS, THT | 34273 |
|
RFQ | |
|
Chip1Cloud | IC 4-SEG LCD DRIVER 16-DIP | 8250 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4054BE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4054BE
Texas Instruments
4-ch, 3-V to 18-V buffers 16-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Multiplexed Display Capability | NO | |
Number of Channels | 4 | |
Number of Digits/Characters | 1-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD4054BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4054BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4054BF | LIQUID CRYSTAL DISPLAY DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4054BE vs CD4054BF |
CD4054BD | LIQUID CRYSTAL DISPLAY DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4054BE vs CD4054BD |
CD4054B-F | LIQUID CRYSTAL DISPLAY DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4054BE vs CD4054B-F |
CD4054B-D | LIQUID CRYSTAL DISPLAY DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | CD4054BE vs CD4054B-D |
TC4054BP | IC LIQUID CRYSTAL DISPLAY DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Display Driver | Toshiba America Electronic Components | CD4054BE vs TC4054BP |
CD4054BD | Liquid Crystal Driver, 4-Segment, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | CD4054BE vs CD4054BD |
CD4054B-E | LIQUID CRYSTAL DISPLAY DRIVER, PDIP16, ROHS COMPLIANT, PLASTIC, MS-001BB, DIP-16 | Texas Instruments | CD4054BE vs CD4054B-E |