-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH3571
|
Newark | Decoder/Driver, Bcd To 7 Seg, Soic-16, Logic Family/Base Number:Cd4056, Logic Type:Bcd To 7 Segment Decoder/Driver, No. Of Outputs:7Outputs, Logic Case Style:Soic, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4056BM96 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6413 |
|
$0.3350 / $0.4470 | Buy Now |
DISTI #
296-31512-1-ND
|
DigiKey | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7774 In Stock |
|
$0.1477 / $0.5200 | Buy Now |
DISTI #
595-CD4056BM96
|
Mouser Electronics | LCD Drivers CMOS BCD-to-7-Seg LCD Dec/Driver RoHS: Compliant | 7255 |
|
$0.1210 / $0.4300 | Buy Now |
|
Ameya Holding Limited | IC BCD-7SEG DECODER/DVR 16SOIC | 811499 |
|
RFQ | |
|
Chip1Cloud | Latch/Decoder/Driver Single 4-to-7 16-Pin SOIC T/R / IC BCD-7SEG DECODER/DVR 16SOIC | 7100 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC | 265 |
|
$0.1759 / $0.3335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4056BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4056BM96
Texas Instruments
CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | PARALLEL | |
Display Mode | SEGMENT | |
Input Characteristics | STANDARD | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Bits | 7 | |
Number of Channels | 1 | |
Number of Digits/Characters | 1-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4056BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4056BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4056BMTG4 | CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125 | Texas Instruments | CD4056BM96 vs CD4056BMTG4 |
CD4056BME4 | CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125 | Texas Instruments | CD4056BM96 vs CD4056BME4 |
CD4056BMG4 | CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125 | Texas Instruments | CD4056BM96 vs CD4056BMG4 |
CD4056BM96E4 | CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125 | Texas Instruments | CD4056BM96 vs CD4056BM96E4 |
CD4056BM | CMOS BCD To 7-Segment LCD Decoder/Driver with Strobed-Latch Function 16-SOIC -55 to 125 | Texas Instruments | CD4056BM96 vs CD4056BM |