-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6238
|
Newark | Led, Dc/Dc Driver, Linear, Sot-26 Rohs Compliant: Yes |Diodes Inc. BCR402UW6Q-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2790 |
|
$0.1790 / $0.4350 | Buy Now |
DISTI #
BCR402UW6Q-7DICT-ND
|
DigiKey | IC LED DRVR LIN PWM 20MA SOT26 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7561 In Stock |
|
$0.1136 / $0.4000 | Buy Now |
DISTI #
BCR402UW6Q-7
|
Avnet Americas | Transistor LED Driver SOT26 T&R 3K - Tape and Reel (Alt: BCR402UW6Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 192000 Factory Stock |
|
$0.1116 / $0.1318 | Buy Now |
DISTI #
621-BCR402UW6Q-7
|
Mouser Electronics | LED Lighting Drivers Transistor LED Driver RoHS: Compliant | 1867 |
|
$0.1120 / $0.4000 | Buy Now |
|
Future Electronics | BCR4xxUW6Q-7 Series 40V 100mA Adjust. LED Constant Current Regulator - SOT-26-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 132000Reel |
|
$0.0740 / $0.0811 | Buy Now |
|
Future Electronics | BCR4xxUW6Q-7 Series 40V 100mA Adjust. LED Constant Current Regulator - SOT-26-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1260 / $0.1350 | Buy Now |
DISTI #
BCR402UW6Q-7
|
TME | IC: driver, single transistor, current regulator,LED driver Min Qty: 3 | 0 |
|
$0.1790 / $0.2690 | RFQ |
DISTI #
BCR402UW6Q-7
|
Avnet Asia | Transistor LED Driver SOT26 T&R 3K (Alt: BCR402UW6Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.0900 / $0.0901 | Buy Now |
DISTI #
BCR402UW6Q-7
|
Avnet Silica | (Alt: BCR402UW6Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 630000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC LED DRVR LIN PWM 20MA SOT26 | 1288 |
|
$0.1907 / $0.2008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy