Filter Your Search
1 - 10 of 2,080 results
|
NCP51145PDR2G
onsemi
|
$0.1146 | Yes | End Of Life | ONSEMI | SOIC-8 | 751BU | compliant | onsemi | ||||||||||||||||||||||||||||||||||||||||
|
NUF2042XV6T1G
onsemi
|
$0.2494 | Yes | Active | 2 | OTHER TERMINATOR | NO | 1 | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.6 mm | 600 µm | 1.2 mm | ONSEMI | LEAD FREE, SOT-563, 6 PIN | 463A-01 | compliant | onsemi | SOT-563, 6 LEAD | 6 | EAR99 | 8542.39.00.01 | ||||||||||
|
NUF2221W1T2G
onsemi
|
$0.2708 | Yes | Active | 3.3 V | 2 | OTHER TERMINATOR | YES | 1 | 1.5 kΩ | YES | R-PDSO-G6 | Not Qualified | e3 | 1 | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | 6 PIN | 419B-02 | compliant | onsemi | SC-88/SC70-6/SOT-363 6 LEAD | 6 | EAR99 | 8542.39.00.01 | |||||||||||
|
IP4770CZ16,118
NXP Semiconductors
|
$0.3061 | Yes | Obsolete | 5 V | 1 | DIODE BUS TERMINATION ARRAY | NO | 1 | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 4.9 mm | 1.73 mm | 3.9 mm | NXP SEMICONDUCTORS | 3.90 MM, 0.635 MM PITCH, ROHS COMPLIANT, PLASTIC, SOT-519-1, SSOP-16 | SOT519-1 | unknown | SSOP1 | 16 | 8542.39.00.01 | |||||||||||||
|
USBDF01W5
STMicroelectronics
|
$0.4153 | Yes | Active | 5 V | 2 | OTHER TERMINATOR | YES | 1 | YES | COMMERCIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | STMICROELECTRONICS | LEAD FREE, SOT-323, 5 PIN | SOT323 | compliant | STMicroelectronics | SC-70 | 5 | EAR99 | 8542.39.00.01 | |||||||||
|
NUF2015W1T2G
onsemi
|
$0.4274 | Yes | Obsolete | 3.3 V | 2 | OTHER TERMINATOR | NO | 1 | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ONSEMI | LEAD FREE, SC-88, SOT-363, 6 PIN | compliant | SOT-363 | 6 | EAR99 | 8542.39.00.01 | |||||||||||
|
MC34268DTG
onsemi
|
$0.5106 | Yes | Obsolete | 4.25 V | 1 | BUS TERMINATOR SUPPORT CIRCUIT | NO | 1 | YES | OTHER | R-PSSO-G2 | Not Qualified | e3 | 125 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.38 mm | 6.16 mm | ONSEMI | DPAK-3 | not_compliant | TO-252 | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LP2995LQ/NOPB
Texas Instruments
|
$0.5923 | Yes | Yes | Active | 2.5 V | BUS TERMINATOR SUPPORT CIRCUIT | NO | 1 | 5.5 V | 2.2 V | YES | OTHER | S-PQCC-N16 | Not Qualified | e3 | 3 | 125 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | WQFN-16 | compliant | QFN | 16 | EAR99 | 8542.39.00.01 | ||||||||||
|
QSBT40-7-F
Diodes Incorporated
|
$0.6196 | Yes | Yes | Active | 4 | DIODE BUS TERMINATION ARRAY | NO | 1 | YES | MILITARY | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | DIODES INC | GREEN, SOT-363, 6 PIN | compliant | SOT-363 | 6 | EAR99 | 8542.39.00.01 | |||||||||||
|
CD40117BE
Texas Instruments
|
$0.6253 | Yes | Active | 5 V | 4 | 4 | OTHER TERMINATOR | CMOS | NO | 2 | 18 V | 3 V | NO | MILITARY | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 19.305 mm | 5.08 mm | 7.62 mm | TEXAS INSTRUMENTS INC | DIP-14 | compliant | Texas Instruments | DIP | 14 | EAR99 | 8542.39.00.01 |