Filter Your Search
31 - 40 of 2,082 results
|
MCCS142237DTR2
onsemi
|
$1.4312 | No | Obsolete | 5 V | 9 | SCSI BUS TERMINATOR | NO | 1 | 110 Ω | 5.25 V | 3.9 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP | PLASTIC, TSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MCCS142237DT
onsemi
|
$1.4312 | No | Obsolete | 5 V | 9 | SCSI BUS TERMINATOR | NO | 1 | 110 Ω | 5.25 V | 3.9 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP | PLASTIC, TSSOP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
MCCS142238DWR2
onsemi
|
$1.4420 | No | Obsolete | 4.75 V | 18 | SCSI BUS TERMINATOR | NO | 1 | 110 Ω | 5.25 V | 3.8 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | ONSEMI | SOIC | PLASTIC, SOIC-28 | 28 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
SN74F1056DG4
Texas Instruments
|
$1.4871 | Yes | Obsolete | 8 | DIODE BUS TERMINATION ARRAY | NO | 1 | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
LP2996LQ
National Semiconductor Corporation
|
$1.5588 | No | Transferred | NATIONAL SEMICONDUCTOR CORP | LLP-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||
|
NCV51198PDR2G
onsemi
|
$1.7248 | Yes | End Of Life | ONSEMI | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | 751BU | onsemi | |||||||||||||||||||||||||||||||||||||||
|
SN74S1051NSR
Texas Instruments
|
$1.7488 | Yes | Yes | Active | 5 V | 12 | 12 | DIODE BUS TERMINATION ARRAY | NO | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 10.2 mm | 2 mm | 5.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||
|
SN74ACT1073DWR
Texas Instruments
|
$1.8517 | Yes | Yes | Active | 5 V | 16 | 16 | DIODE BUS TERMINATION ARRAY | CMOS | NO | 1 | 40 µA | 5.5 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
ST1284-01A8
STMicroelectronics
|
$1.8730 | Yes | Obsolete | 5 V | 17 | OTHER TERMINATOR | NO | 1 | 4.7 kΩ | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 9.9 mm | 1.75 mm | 3.9116 mm | STMICROELECTRONICS | SOIC | QSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||
|
SN74S1051PWR
Texas Instruments
|
$1.8732 | Yes | Yes | Active | 5 V | 12 | 12 | DIODE BUS TERMINATION ARRAY | NO | 1 | 5.25 V | 4.75 V | YES | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |