Part Details for NUF2015W1T2G by onsemi
Overview of NUF2015W1T2G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Price & Stock for NUF2015W1T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1236
|
Newark | Terminator, 2-Line, Pdso6 |Onsemi NUF2015W1T2G Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1940 / $0.2470 | Buy Now |
|
Rochester Electronics | Terminator, 2-Line, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 35835 |
|
$0.1837 / $0.2161 | Buy Now |
|
Chip1Cloud | FILTER RC(PI) 15 OHM/42PF SMD | 26000 |
|
RFQ | |
DISTI #
4192807
|
Farnell | TERMINATOR, 2-LINE, PDSO6 RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 35835 |
|
$0.2202 | Buy Now |
Part Details for NUF2015W1T2G
NUF2015W1T2G CAD Models
NUF2015W1T2G Part Data Attributes
|
NUF2015W1T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NUF2015W1T2G
onsemi
2-LINE OTHER TERMINATOR, PDSO6, LEAD FREE, SC-88, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-363 | |
Package Description | LEAD FREE, SC-88, SOT-363, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |