-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH5969
|
Newark | Schottky Diode Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. QSBT40-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.2610 / $0.3080 | Buy Now |
DISTI #
51R7112
|
Newark | Schottky Diode, 100Ma, 30V, Sot-363, Clamping Voltage Vc Max:-, Diode Case Style:Sot-363, No. Of Pins:6Pins, Operating Voltage:30V, Power Dissipation Pd:200Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Diodes Inc. QSBT40-7-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13923 |
|
$0.4510 / $0.9190 | Buy Now |
DISTI #
QSBT40-FDICT-ND
|
DigiKey | TVS DIODE 30VWM SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
16769 In Stock |
|
$0.3150 / $0.8400 | Buy Now |
DISTI #
QSBT40-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: QSBT40-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 |
|
$0.2488 | Buy Now |
DISTI #
QSBT40-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: QSBT40-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 540000 Factory Stock |
|
RFQ | |
DISTI #
QSBT40-7-F
|
Avnet Americas | Diode Schottky 30V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: QSBT40-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
621-QSBT40-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 200mW RoHS: Compliant | 70686 |
|
$0.3600 / $0.8000 | Buy Now |
DISTI #
E02:0323_00202025
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 30V 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2344 | Europe - 78000 |
|
$0.2872 / $0.3102 | Buy Now |
DISTI #
A03:0893_13586460
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 30V 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2311 | Asia - 69000 |
|
$0.2428 / $0.2610 | Buy Now |
DISTI #
V36:1790_06703579
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 30V 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2344 | Americas - 24000 |
|
$0.2900 / $0.3164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy